74AHCT245APWJ

Nexperia
771-74AHCT245APWJ
74AHCT245APWJ

Mfr.:

Description:
Bus Transceivers SOT360-1 BUS TRANSCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,065

Stock:
1,065 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.57 $0.57
$0.35 $3.50
$0.303 $30.30
$0.281 $56.20
$0.267 $133.50
$0.256 $256.00
Full Reel (Order in multiples of 2500)
$0.231 $577.50
$0.224 $1,120.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bus Transceivers
RoHS:  
3-State
AHCT
1 Circuit
3 ns
TSSOP-20
TTL
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Input
Operating Supply Current: 2 uA
Pd - Power Dissipation: 500 mW
Product: Bus Transceivers
Product Type: Bus Transceivers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Part # Aliases: 935307876118
Unit Weight: 99.233 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

74AHCT245 Bus Transceivers

Nexperia 74AHCT245 Bus Transceivers are high-speed Si-gate CMOS devices with an Output Enable (OE) and send/receive (DIR) for direction control. These 8-bit octal bus transceivers are designed to operate over a VCC range from 4.5V to 5.5V. The Nexperia 74AHCT245 bus transceiver inputs are TTL compatible, which allows the device to translate from 3.3V to 5V. The Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.