289 Buffers & Line Drivers

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Buffers & Line Drivers 74VHCT126PW/SOT402/TSSOP14 2,425In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHCT541BQ/SOT764/DHVQFN20 2,840In Stock
Min.: 1
Mult.: 1
Reel: 3,000

VHCT 8 Input 8 Output Non-Inverting DHVQFN-14 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHC126PW/SOT402/TSSOP14 5,403In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VHC 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHC244BQ/SOT764/DHVQFN20 1,395In Stock
Min.: 1
Mult.: 1
Reel: 3,000

VHC 8 Input 8 Output Non-Inverting DHVQFN-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT362-1 BUFFER/DRIVER 16-BIT 1,149In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVCH 16 Input 16 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 100 nA 1.2 V 3.6 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers XC7SET125GV/SOT753/SO5 2,296In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Input 1 Output Non-Inverting SC-74A-5 - 8 mA 8 mA 1 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHCT244PW/SOT360/TSSOP20 3,481In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VHCT 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHCT126D/SOT108/SO14 2,251In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VHCT 4 Input 4 Output Non-Inverting SOIC-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHC541D/SOT163/SO20 2,465In Stock
Min.: 1
Mult.: 1
Reel: 2,000

VHC 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHC244PW/SOT360/TSSOP20 5,320In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHCT126BQ/SOT762/DHVQFN14 2,934In Stock
Min.: 1
Mult.: 1
Reel: 3,000

VHCT 4 Input 4 Output Non-Inverting DHVQFN-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHCT125PW/SOT402/TSSOP14 2,102In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHC125PW/SOT402/TSSOP14 5,606In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VHC 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHCT541PW/SOT360/TSSOP20 83In Stock
2,500Expected 29/5/2026
Min.: 1
Mult.: 1
Reel: 2,500

VHCT 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHC244D/SOT163/SO20 1,956In Stock
Min.: 1
Mult.: 1
Reel: 2,000

VHC 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers XC7WH126DP/SOT505/TSSOP8 2,349In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Input 2 Output Non-Inverting TSSOP-8 - 8 mA 8 mA 1 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHC541BQ/SOT764/DHVQFN20 2,761In Stock
Min.: 1
Mult.: 1
Reel: 3,000

VHC 8 Input 8 Output Non-Inverting DHVQFN-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHC126BQ/SOT762/DHVQFN14 2,203In Stock
Min.: 1
Mult.: 1
Reel: 3,000

VHC 4 Input 4 Output Non-Inverting DHVQFN-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHC125BQ/SOT762/DHVQFN14 3,140In Stock
Min.: 1
Mult.: 1
Reel: 3,000

VHC 4 Input 4 Output Non-Inverting DHVQFN-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHCT244D/SOT163/SO20 1,471In Stock
Min.: 1
Mult.: 1
Reel: 2,000

VHCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHC126BQ/SOT762/DHVQFN14 484In Stock
3,000Expected 8/6/2026
Min.: 1
Mult.: 1
Reel: 3,000

AHC 4 Input 4 Output Non-Inverting DHVQFN-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT126BQ/SOT762/DHVQFN14 2,443In Stock
3,000Expected 24/3/2026
Min.: 1
Mult.: 1
Reel: 3,000

AHCT 4 Input 4 Output Non-Inverting DHVQFN-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHCT541D/SOT163/SO20 1,583In Stock
Min.: 1
Mult.: 1
Reel: 2,000

VHCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHC541PW/SOT360/TSSOP20
12,495Expected 25/5/2026
Min.: 1
Mult.: 1
Reel: 2,500

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74VHCT125BQ/SOT762/DHVQFN14
3,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

VHCT 4 Input 4 Output Non-Inverting DHVQFN-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel