TXU0202 Series Translation - Voltage Levels

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Logic Type Data Rate Package/Case Supply Voltage - Max Supply Voltage - Min Series Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Translation - Voltage Levels Automotive two-chann el fixed-direction 4,977In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3,000

200 Mb/s VSSOP-8 5.5 V 1.08 V TXU0202 8 ns - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Translation - Voltage Levels Automotive two-chann el fixed-direction 2,719In Stock
Min.: 1
Mult.: 1
: 5,000

Voltage Level Translator CMOS 200 Mb/s SON-8 5.5 V 1.1 V TXU0202 - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Translation - Voltage Levels Two channel fixed-di rection level shift 4,499In Stock
12,000Expected 6/5/2026
Min.: 1
Mult.: 1
Max.: 150
: 3,000

Voltage Level Translator 200 Mb/s VSSOP-8 5.5 V 1.08 V TXU0202 44 ns - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Translation - Voltage Levels Two channel fixed-di rection level shift 4,671In Stock
Min.: 1
Mult.: 1
: 5,000

Voltage Level Translator CMOS 200 Mb/s SON-8 5.5 V 1.08 V TXU0202 - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Translation - Voltage Levels Two channel fixed-di rection level shift
4,975Expected 23/4/2026
Min.: 1
Mult.: 1
Max.: 310
: 5,000

2-bit Non-Inverting Fixed Direction Translating Transceiver 200 Mb/s X2SON-8 5.5 V 1.08 V TXU0202 8 ns - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel