SN74LVC1G99 Series Logic Gates

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates CONFIGURABLE Mult- F UNCTION GATE A 595- A 595-SN74LVC1G99DCUT 4,080In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter 1 Gate LVC 5 Input VSSOP-8 1 Output 32 mA - 32 mA 6.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIG Mult- FUNCTIO N GATE A 595-SN74LV A 595-SN74LVC1G99DCTT 5,704In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter 1 Gate LVC 5 Input SM-8 1 Output 32 mA - 32 mA 6.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CnfgrbleMultFnctnGt 5,199In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter 1 Gate LVC 5 Input DSBGA-8 1 Output 32 mA - 32 mA 6.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Ultra-Config Mult i-Function Gate 2,661In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Configurable 1 Gate LVC VSSOP-8 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Ultra-Configurable M ulti-Function Gate 1,683In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter 1 Gate LVC 5 Input VSSOP-8 1 Output 32 mA - 32 mA 6.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Ultra Configurable M ulti Functn Gate A A 595-SN74LVC1G99DCTR 306In Stock
Min.: 1
Mult.: 1
Reel: 250

AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter 1 Gate LVC 5 Input SM-8 1 Output 32 mA - 32 mA 6.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Ultra Configurable M ulti Functn Gate A A 595-SN74LVC1G99DCUR 516In Stock
Min.: 1
Mult.: 1
Reel: 250

AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter 1 Gate LVC 5 Input VSSOP-8 1 Output 32 mA - 32 mA 6.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Ultra-Config Multi- Function Gate A 595- A 595-SN74LVC1G99DCTR 6In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter 1 Gate LVC 5 Input SM-8 1 Output 32 mA - 32 mA 6.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel