SN74LS03 Series Logic Gates

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quad 2-input positiv e-NAND gate A 595-S A 595-SN74LS03D 2,179In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NAND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA 100 uA 15 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 1,286In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA 100 uA 15 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input positiv e-NAND gate Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

NAND 4 Gate LS 2 Input SOIC-14 1 Output 0 A - 16 mA 45 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel