Texas Instruments MouseReel Sensor Interface

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Texas Instruments Sensor Interface Digital sensor outpu t driver with low r 4,641In Stock
Min.: 1
Mult.: 1
: 5,000

Serial, SPI 36 V 74.75 V 1.5 mA - 40 C + 125 C SMD/SMT VQFN-10 8 kV, 2 kV Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface 4-Ch 28-bit automo t ive capacitance to A 595-FDC2214QRGHTQ1 2,551In Stock
Min.: 1
Mult.: 1
: 4,500

- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Programmable resisti ve sensing conditio A 595-PGA900ARHHR 244In Stock
Min.: 1
Mult.: 1
: 250

Programmable Resistive Sensing Conditioner I2C, SPI, UART 30 V 3.3 V 2.6 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 6,205In Stock
Min.: 1
Mult.: 1
: 5,000

36 V 7 V - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD101RGBR 2,873In Stock
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-channel inductance -to-digital convert 1,593In Stock
Min.: 1
Mult.: 1
: 3,000

1.89 V 1.71 V 460 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL111DMWT 3,405In Stock
Min.: 1
Mult.: 1
: 1,500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDGST 2,175In Stock
Min.: 1
Mult.: 1
: 2,500

5.5 V 2.7 V - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1113DMWR 390In Stock
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sensor Signal Condit ioning A 595-DRV401 A 595-DRV401AIRGWT 2,861In Stock
Min.: 1
Mult.: 1
: 3,000

Serial, 4-Wire, SPI 5.5 V 4.5 V - 40 C + 125 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Automotive Fluxgate Magnetic Sensor Sig 784In Stock
Min.: 1
Mult.: 1
: 3,000

Sensor Signal Conditioner Serial, 4-Wire, SPI 5.5 V 4.5 V 6.8 mA - 40 C + 125 C SMD/SMT VQFN-20 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA 2Wire Trsmtr 'Smart' Prog A 595-X A 595-XTR108EA 2,090In Stock
Min.: 1
Mult.: 1
: 2,500

Current Transmitter Serial, 2-Wire, SPI 5.5 V 4.5 V 500 uA - 40 C + 85 C SMD/SMT QSOP-24 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHT 1,376In Stock
Min.: 1
Mult.: 1
: 2,500

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Dual-channel IO-Link device physical lay 800In Stock
Min.: 1
Mult.: 1
: 3,000

SPI 36 V 7 V 1.4 mA - 40 C + 125 C SMD/SMT DSBGA-25 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Precision 3-wire cur rent and voltage tr 3,429In Stock
Min.: 1
Mult.: 1
: 3,000

60 V 8 V - 40 C + 125 C SMD/SMT WSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with low r 7,470In Stock
Min.: 1
Mult.: 1
: 1,500

Digital Sensor Output Driver Serial, SPI 36 V 4.75 V 1.5 mA - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 1,155In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 1,450In Stock
Min.: 1
Mult.: 1
: 1,500

IO-Link Device Transceiver IO-Link, 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT DSBGA-12 4 kV, 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with low r 2,232In Stock
Min.: 1
Mult.: 1
: 5,000

Serial, SPI 36 V 7 V 1.5 mA - 40 C + 125 C SMD/SMT VQFN-10 8 kV, 2 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with low r 1,589In Stock
Min.: 1
Mult.: 1
: 5,000

Serial, SPI 36 V 4.75 V 1.5 mA - 40 C + 125 C SMD/SMT VQFN-10 8 kV, 2 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR115UA 17,811In Stock
Min.: 1
Mult.: 1
: 2,500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR116UA 7,105In Stock
Min.: 1
Mult.: 1
: 2,500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-Ch 28-bit capaci t ance to digital con A 595-FDC2214RGHT 5,702In Stock
Min.: 1
Mult.: 1
: 4,500

- 40 C + 125 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDRKR 3,909In Stock
Min.: 1
Mult.: 1
: 250

5.5 V 2.7 V - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Prec Vltg-To-Crnt Cn ertr/Trnsmtr A 595- A 595-XTR110KU 1,027In Stock
Min.: 1
Mult.: 1
: 1,000

Current Transmitter 2-Wire 40 V 13.5 V 3 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel