DRV401AQRGWRQ1

Texas Instruments
595-DRV401AQRGWRQ1
DRV401AQRGWRQ1

Mfr.:

Description:
Sensor Interface Automotive Fluxgate Magnetic Sensor Sig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 786

Stock:
786 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 786 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.78 $8.78
$7.19 $71.90
$6.64 $166.00
$6.05 $605.00
$5.77 $1,442.50
$5.60 $2,800.00
$5.46 $5,460.00
Full Reel (Order in multiples of 3000)
$5.05 $15,150.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Sensor Signal Conditioner
Serial, 4-Wire, SPI
5.5 V
4.5 V
6.8 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-20
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: AFE for Magnetic Current Sensing
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Output Type: Open Drain
Product: Signal Conditioners
Product Type: Sensor Interface
Reference Type: Internal
Reference Voltage: 2.5 V
Series: DRV401
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 64.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DRV401/DRV401-Q1 Sensor Signal Conditioning IC

Texas Instruments DRV401/DRV401-Q1 Magnetic Sensor Signal Conditioning IC is fully qualified for automotive applications and is suitable for motor control drive and battery monitoring systems. When used with a magnetic sensor, the DRV401/DRV401-Q1 monitors AC and DC currents to high accuracy. Provided functions include probe excitation, signal conditioning of the probe signal, signal loop amplifier, an H-bridge driver for the compensation coil, and an analog signal output stage that provides an output voltage proportional to the primary current. This device offers overload, fault detection, and transient noise suppression. The Texas Instruments DRV401/DRV401-Q1 directly drives the compensation coil or connects to external power drivers. Therefore, the DRV401/DRV401-Q1 combines with sensors to measure small to large currents. The DRV401-Q1 devices are AEC-Q100 qualified for automotive applications.