PCAL6534EVJ

NXP Semiconductors
771-PCAL6534EVJ
PCAL6534EVJ

Mfr.:

Description:
Interface - I/O Expanders ULV 34-bit Fm+, I2C- I/O Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,956

Stock:
5,956 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.35 $4.35
$3.27 $32.70
$2.99 $74.75
$2.68 $268.00
$2.54 $635.00
$2.46 $1,230.00
$2.45 $2,450.00
$2.43 $6,075.00
Full Reel (Order in multiples of 5000)
$2.25 $11,250.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCAL6534
SMD/SMT
VFBGA-42
I2C, Serial, SMBus
34 I/O
With Interrupt
1.65 V
5.5 V
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: NXP Semiconductors
Logic Family: PCAL6534
Operating Supply Current: 1.7 mA
Operating Supply Voltage: 800 mV to 3.6 V
Output Current: 25 mA
Output Type: Open Drain, Push Pull
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Type: General Purpose
Part # Aliases: 935371405118
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PCAL6534 34-bit General Purpose I/O Expander

NXP Semiconductors PCAL6534 34-bit General Purpose I/O (GPIO) Expander provides remote I/O expansion for most microcontroller families via the Fast-mode Plus (Fm+) I2C-bus interface. The PCAL6534 fully meets the Fm+ I2C-bus specification at speeds to 1MHz. This device also implements Agile I/O, which is an additional feature set specifically designed to enhance I/O interface. These additional features include programmable output drive strength, latchable inputs, programmable pull-up/pull-down resistors, maskable interrupt, interrupt status register, and programmable open-drain or push-pull outputs. The ultra-low-voltage interface of the PCAL6534 allows for direct connection to microcontrollers operating down to 0.8V.