Interface IC's Digital Isolators

Results: 4,327
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Auto Cat Quad Ch 3/1 25MbpsDig Iso 4,529In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7241C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 12 mA, 18 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO 53,384In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (2/0 channel directionality) 4,546In Stock
Min.: 1
Mult.: 1

ADUM5240 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 3.3 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv 1,986In Stock
Min.: 1
Mult.: 1

ADUM5404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 78 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS 21,035In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Auto Cat Dual Ch 1/1 25Mbps Dig Iso 11,879In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO7221C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 12 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config), 150Mbps, 2.5kVrm 17,653In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS Quad 2/2Dig Isolator 100Mbp A 5 A 595-ISO7842DW 3,978In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.7 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 4 forward & 2 reverse 6-channel isolator 16,287In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Si866x SMD/SMT SOIC-Wide-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 5.6 mA, 7.5 mA 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator 21,448In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-Channel 3/1 Dig Safe High 16-SOIC A A 595-ISO7341CDWR 2,424In Stock
Min.: 1
Mult.: 1

ISO7341C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 1/2 Aux channel directionality) 794In Stock
Min.: 1
Mult.: 1

ADUM4152 SMD/SMT SOIC-20 7 Channel Unidirectional 250 kb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA, 6.5 mA 27 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7520CDW 3,060In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ISO7520C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5 V 3.3 V 3 mA 9 ns - 40 C + 105 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config.), 150Mbps, 5kVrms 12,598In Stock
Min.: 1
Mult.: 1

MAX14934 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 2Txr2 Rxr 3,650In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 4 channel (2/2 config.), 150Mbps, 5kVrms 9,791In Stock
Min.: 1
Mult.: 1

MAX14934 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx or Rx 1,477In Stock
Min.: 1
Mult.: 1

ADN4650 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 3 V 60 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 4,313In Stock
Min.: 1
Mult.: 1

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 13 mA 55 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators Sm-Ftprnt & Lo-Pwr T riple Ch Digtal Iso A 595-ISO7131CCDBQ 3,930In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISO7131CC SMD/SMT SSOP-16 3 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 10.5 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Dual Chan 2.5Gbps 2+0 LVDS Isolator 73In Stock
Min.: 1
Mult.: 1

ADN4620 SMD/SMT SOIC-16 2 Channel Unidirectional 2.5 Gb/s 7500 Vrms Capacitive Coupling 1.9 V, 3.6 V 1.7 V, 3 V 65 mA 2.15 ns - 40 C + 125 C Tray
Texas Instruments Digital Isolators HE Low-Emissions Rei nforced Digi Iso A A 595-ISOW7841FDWER 2,769In Stock
Min.: 1
Mult.: 1

ISOW7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config), 1Mbps, 2.5kVrms 10,248In Stock
Min.: 1
Mult.: 1

MAX14930 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 38.6 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Single-channel Isola ted 24-V to 60-V di A 595-ISO1211DR 138,721In Stock
Min.: 1
Mult.: 1

ISO1211 SMD/SMT SOIC-8 1 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 600 uA 10 ns - 55 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 970In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM231E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC Robust 6 CH Digital ISO, 4/2 8,622In Stock
Min.: 1
Mult.: 1

ADUM162N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 16.4 mA 7.2 ns - 40 C + 125 C Tube