ADN4650BRSZ

Analog Devices
584-ADN4650BRSZ
ADN4650BRSZ

Mfr.:

Description:
Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx or Rx

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,477

Stock:
1,477 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$25.41 $25.41
$20.53 $205.30
$19.68 $492.00
$17.33 $1,733.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$25.41
Min:
1

Similar Product

Analog Devices ADN4650BRSZ-RL7
Analog Devices
Digital Isolators 3.75kVrms LVDS Iso 600Mbps Dual Tx or Rx

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADN4650
SMD/SMT
SSOP-20
2 Channel
Unidirectional
600 Mb/s
3750 Vrms
Magnetic Coupling
3.6 V
3 V
60 mA
4 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Development Kit: EVAL-ADN4650EBZ
Forward Channels: 2 Channel
Maximum Fall Time: 350 ps
Maximum Rise Time: 350 ps
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: SPI
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: LVDS
Unit Weight: 169 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADN4650 / ADN4651 / ADN4652 LVDS Isolators

Analog Devices ADN4650/ADN4651/ADN4652 Dual Channel Low Voltage Differential Signaling (LVDS) Isolators operate up to 600Mbps with very low 70ps jitter. The ADN4650/ADN4651/ADN4652 isolators feature the iCoupler technology for high-speed operation. This technology provides galvanic isolation of the TIA/EIA-644-A-compliant LVDS drivers and receivers at full speed. The design allows for drop-in isolation of an LVDS signal chain. The LVDS and isolator circuits rely on a 2.5V supply for high-speed operation with low jitter. An integrated on-chip LDO provides the required 2.5V from an external 3.3V power supply. The devices are specified for a -40°C to +125°C industrial temperature range with 5kVrms isolation and 7.6mm creepage/clearance. To ensure safe, fast data transfer in harsh environments, the ADN4650/ADN4651/ADN4652 isolators meet 10kV peak surge protection requirements. The ADN4650/ADN4651/ADN4652 isolators are well-suited for analogue front end (AFE) isolation, data-plane isolation, isolated high-speed clock and data links, and isolated SPI over LVDS.
Learn more

Analog Devices Isolation - All