CAN Interface IC

Results: 947
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive enhanced CAN FD and high spee 8,656In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 713In Stock
Min.: 1
Mult.: 1

MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 6 kV Tube
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Loopback Mode 4,112In Stock
Min.: 1
Mult.: 1

XR31233 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Tray

NXP Semiconductors CAN Interface IC Galvanically isolated high-speed CAN transceiver 1,301In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TJF1052IT High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 3 V 5.25 V - 40 C + 125 C 70 mA 8 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN FD Transceiver 5,235In Stock
Min.: 1
Mult.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Microchip Technology CAN Interface IC CAN FD Transceiver 2,588In Stock
Min.: 1
Mult.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Texas Instruments CAN Interface IC 3.3-V CAN Transceivr Transceivers A 595- A 595-SN65HVD231QD 1,315In Stock
Min.: 1
Mult.: 1

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Tube
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266DR 4,864In Stock
Min.: 1
Mult.: 1

SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GDRBRQ1 1,480In Stock
Min.: 1
Mult.: 1
Reel: 250

TCAN1042G High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGD 6,884In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TCAN1042HG High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced automotive dual CAN transceiver 5,850In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCAN1046AV High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive High Spee d Dual CAN Transcei 4,616In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCAN1046V High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1051DQ1 11,339In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TCAN1051 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 5,239In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C 12.5 mA, 72 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 5V, 1Mbps, Low Supply Current CAN Transc 2,775In Stock
Min.: 1
Mult.: 1

MAX3058 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Tube
Microchip Technology CAN Interface IC CAN controller with SPI interface 4,610In Stock
Min.: 1
Mult.: 1
Reel: 3,300

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Transceiver 4,671In Stock
Min.: 1
Mult.: 1
Reel: 3,300

MCP2542 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 6,433In Stock
Min.: 1
Mult.: 1

CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 3,337In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SN65HVDA540 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 34,035In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto 5V CAN Xcvr 2,439In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HVDA553 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat EMC-Opt CAN Xcvr 980In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SN65HVD1040A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Trnscvr -4 0 to 125C A 595-SN6 A 595-SN65HVD232QD 5,218In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD253DR 762In Stock
Min.: 1
Mult.: 1

SN65HVD253 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip wit 5,169In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCAN1164 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel