ADUM6400 Series Digital Isolators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 4,264In Stock
Min.: 1
Mult.: 1

ADUM6400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 64 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC 74In Stock
Min.: 1
Mult.: 1

ADUM6400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 64 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 127In Stock
Min.: 1
Mult.: 1

ADUM6400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 12 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC 69In Stock
Min.: 1
Mult.: 1

ADUM6400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 12 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ADUM6400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Reel
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ADUM6400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Reel
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ADUM6400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Reel
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ADUM6400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Reel