Bulk RF Amplifier

Results: 508
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Pasternack RF Amplifier 40 dB Gain, 25 dBm IP3, 0.8 dB NF, 11 dBm P1dB, 1 GHz to 2 GHz, Low Noise High Gain Amplifier SMA 3In Stock
2Expected 11/6/2026
Min.: 1
Mult.: 1

1 GHz to 2 GHz 9 V to 12 V 120 mA 40 dB 0.8 dB Low Noise Amplifiers Screw Si 11 dBm 25 dBm - 40 C + 85 C Low-Noise RF Amplifiers Bulk
Pasternack RF Amplifier 23 dBm P1dB, 50 MHz to 4 GHz, Gain Block Amplifier, 26 dB Gain, 35 dBm IP3, 5 dB NF, SMA 1In Stock
Min.: 1
Mult.: 1

Gain Block RF Amplifiers Bulk
Pasternack RF Amplifier 1 dB NF Input Protected Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 40 dB Gain, 17 dBm P1dB and SMA 1In Stock
Min.: 1
Mult.: 1

Input Protected RF Amplifiers Bulk
Pasternack RF Amplifier 11 dBm P1dB, 10 MHz to 3 GHz, Gain Block Amplifier, 15 dB Gain, 12 dBm IP3, 3 dB NF, SMA 1In Stock
Min.: 1
Mult.: 1
Gain Block RF Amplifiers Bulk
Mini-Circuits RF Amplifier Connectorized SMA Female, Wideband Amplifier, 2 to 20 GHz, 50ohm 2In Stock
25On Order
Min.: 1
Mult.: 1

2 GHz to 20 GHz 12 V 290 mA 30 dB 3.5 dB Gain Block Amplifiers Screw Si 18 dBm, 20 dBm 28 dBm - 45 C + 85 C ZVA Bulk
Mini-Circuits RF Amplifier Gain Block, 100 - 18000 MHz, 50? 2In Stock
10Expected 9/9/2026
Min.: 1
Mult.: 1

100 MHz to 18 GHz 12 V 550 mA 24 dB 4 dB Gain Block Amplifiers SMD/SMT 27.5 dBm 36 dBm - 40 C + 50 C ZVA Bulk

MACOM RF Amplifier 5-500MHz NF 2.4dB Gain 16dB 10In Stock
Min.: 1
Mult.: 1

1 MHz to 600 MHz 15 V 9 mA 16 dB 2.4 dB Through Hole TO-8-4 Si - 1 dBm 11 dBm Bulk

Qorvo RF Amplifier 5-4000 MHz SiGe HBT MMIC LNA 19In Stock
Min.: 1
Mult.: 1

Si SGL0622Z Bulk


MACOM RF Amplifier 10-250MHz NF 2.2dB Gain 8.0dB 9In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 25 mA 8 dB 2.2 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 38 dBm - 40 C + 125 C Bulk

MACOM RF Amplifier 20-250MHz NF 2.8dB Gain 8.0dB 7In Stock
Min.: 1
Mult.: 1

Si Bulk
MACOM RF Amplifier Transistor,GaN,100W,CW 70In Stock
Min.: 1
Mult.: 1

0 Hz to 2.7 GHz 50 V 200 mA 18.5 dB General Purpose Amplifiers SMD/SMT TO-272S-2 GaN - 40 C + 85 C MAGX-100027 Bulk
Qorvo RF Amplifier 45-1003MHz Gain 24.5dB 53In Stock
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 470 mA 25 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3350 Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 5 - 500 MHz, 50? 1In Stock
4Expected 14/7/2026
Min.: 1
Mult.: 1

ZHL Bulk
MACOM RF Amplifier Amplifier,GaN,50W,CW 47In Stock
Min.: 1
Mult.: 1

0 Hz to 2.7 GHz 50 V 100 mA 16.8 dB General Purpose Amplifiers SMD/SMT TO-272S-2 GaN - 40 C + 120 C MAGX-100027 Bulk
Qorvo RF Amplifier 1GHz GaAs/GaN Gain 25dB 116In Stock
Min.: 1
Mult.: 1

40 MHz to 1.003 GHz 24 V 420 mA 25 dB 5 dB CATV Amplifiers Screw GaAs GaN - 30 C + 100 C RFPD9950 Bulk
Pasternack RF Amplifier 6 Watt P1dB, 800 MHz to 960 MHz, High Power Amplifier, SMA Input, SMA Output, 30 dB Gain, 50 dBm IP3, 3 dB NF 2In Stock
Min.: 1
Mult.: 1

RF Power Amplifiers Bulk
Pasternack RF Amplifier Broadband Low Noise Amplifier, 1 KHz to 1000 MHz, 60 dB Gain, 1 dB Noise Figure, +12V, SMA 20In Stock
7Expected 12/6/2026
Min.: 1
Mult.: 1
1 kHz to 1 GHz 12 V 130 mA 60 dB 1 dB Low Noise Amplifiers Screw Si 16 dBm - 40 C + 75 C Input Protected RF Amplifiers Bulk


MACOM RF Amplifier 3-500MHz NF:3.4dB VSWR: 1.7:1 8In Stock
Min.: 1
Mult.: 1

3 MHz to 500 MHz 15 V 52 mA 17 dB 3.4 dB General Purpose Amplifiers Through Hole TO-8-4 Si 20 dBm 31 dBm - 40 C + 125 C Bulk
Pasternack RF Amplifier 13 dBm P1dB, 6 GHz to 18 GHz, Gain Block Amplifier, 22 dB Gain, 4.5 dB NF, SMA 1In Stock
Min.: 1
Mult.: 1

Gain Block RF Amplifiers Bulk


MACOM RF Amplifier 100-1200MHz NF 1.8dB Gain 14dB 8In Stock
Min.: 1
Mult.: 1

Si Bulk
Qorvo RF Amplifier 40-1000MHz Gain 20dB NF 4dB GaAs 129In Stock
Min.: 1
Mult.: 1

40 MHz to 1 GHz 24 V 255 mA 21.5 dB 4 dB CATV Amplifiers Screw GaAs - 30 C + 100 C S10040200 Bulk
Qorvo RF Amplifier 1.218 GHz 34 dB Gain Push Pull Amp 22In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 290 mA 34 dB 4 dB CATV Amplifiers Screw SOT-115J GaAs - 30 C + 85 C QPA3358 Bulk
Qorvo RF Amplifier 5-100MHz Gain 30dB NF 3dB Input RL-20dB 1In Stock
Min.: 1
Mult.: 1

5 MHz to 100 MHz 24 V 130 mA 30.1 dB 2.5 dB CATV Amplifiers Screw SOT-115J Si - 30 C + 100 C RFRP2241 Bulk
Mini-Circuits RF Amplifier KIT ML AMPL / SURF MT / RoHS 2In Stock
Min.: 1
Mult.: 1

0 Hz to 10 GHz 3.4 V 40 mA 22.1 dB 4.3 dB General Purpose Amplifiers Screw Si 13 dBm 26 dBm K1 Bulk
Qorvo RF Amplifier Hybrid, 24V, Push Pull, 1.2GHz, 28dB, Ga 2In Stock
50Expected 20/7/2026
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 260 mA 28 dB 4.5 dB CATV Amplifiers Screw SOT-115J-9 GaAs - 30 C + 100 C QPA3359 Bulk