EEPROM

 EEPROM
EEPROM (Electrically Erasable Programmable Read Only Memory) is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many EEPROM manufacturers including Maxim Integrated, Microchip, ON Semiconductor, STMicroelectronics, & more. Please view our selection of EEPROM below.
Results: 5,229
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated EEPROM 2KB RAD TOL 1-W FTP MEM TDFN T&R 3,748In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 kbit 1-Wire 256 x 8 TDFN-6 2.97 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E80 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 32KBit, I²C BUS, High Endurance, Low Power Serial EEPROM 7,329In Stock
Min.: 1
Mult.: 1
Reel: 4,000

32 kbit I2C 1 MHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 3,688In Stock
Min.: 1
Mult.: 1
Reel: 3,000

256 kbit Serial 1 MHz 32 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 2,698In Stock
Min.: 1
Mult.: 1
Reel: 3,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape

onsemi EEPROM 16KB I2C SER EEPROM 8,545In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB I2C SER EEPROM FOR LOW VCC RANGE 44,233In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 kbit 2-Wire, I2C 1 MHz 1 k x 16 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 256KB SPI SER CMOS EEPROM 2,688In Stock
Min.: 1
Mult.: 1
Reel: 3,000

256 kbit SPI 10 MHz 32 k x 8 UDFN-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25256MUW AEC-Q101 Reel, Cut Tape

STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105°C operation 58,052In Stock
Min.: 1
Mult.: 1
Reel: 4,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 32 Kbit serial I2C bus EEPROM 6,698In Stock
Min.: 1
Mult.: 1
Reel: 2,500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C32-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit serial I2C bus EEPROM 11,521In Stock
Min.: 1
Mult.: 1
Reel: 2,500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb SPI bus EEPROM 4,939In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 12,899In Stock
Min.: 1
Mult.: 1
Reel: 4,000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95128-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb Serial Bus 2.5V to 5.5V 10MHz 3,851In Stock
Min.: 1
Mult.: 1
Reel: 2,500

512 kbit SPI 16 MHz 64 k x 8 WLCSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 3,385In Stock
Min.: 1
Mult.: 1
Reel: 4,000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit SPI bus EEPROM with high speed clock 3,866In Stock
Min.: 1
Mult.: 1
Reel: 2,500

64 kbit SPI 20 MHz 8 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64Kbit SPI EEPROM 20 MHz 1.8V to 5.5V 26,394In Stock
Min.: 1
Mult.: 1
Reel: 5,000

64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-TSSOP 16,977In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Tube

Microchip Technology EEPROM 256K, 32Kx8, 1.8V SER EE, ExT 1,333In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24AA256 Tube
Microchip Technology EEPROM 1kx8 - 2.5V 15,823In Stock
Min.: 1
Mult.: 1
Reel: 3,300

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 5,769In Stock
Min.: 1
Mult.: 1
Reel: 2,500

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP 3,698In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC32A Tube

Microchip Technology EEPROM 8kx8 - 2.5V 17,399In Stock
Min.: 1
Mult.: 1
Reel: 2,500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128k 16KX8 1.8V SER EE IND TSSOP8 1,457In Stock
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 128k 16KX8 2.5V SER EE IND 1,538In Stock
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 32kx8 - 2.5V 1,980In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 DFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube