Bus Transceivers

Results: 1,218
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers 16bit ABT A 595-SN74 LVTH16543DLR A 595- A 595-SN74LVTH16543DLR 510In Stock
Min.: 1
Mult.: 1

3-State LVTH 2 Circuit 3.7 ns at 2.7 V SSOP-56 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube

Diodes Incorporated Bus Transceivers Octal Transceiver Bus Hold 3-State 4,969In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State LVCH 3.8 ns at 3.3 V TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver 969In Stock
Min.: 1
Mult.: 1

FCT 4.1 ns TSSOP-48 4.5 V 5.5 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver 809In Stock
Min.: 1
Mult.: 1
Reel: 1,000

FCT SSOP-48 Reel, Cut Tape
Texas Instruments Bus Transceivers Tri-State Octal 1,983In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State HCT 8 Circuit 44 ns SOIC-24 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs 998In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVT 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 3,041In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 8 Circuit 3.9 ns TVSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1,937In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 8 Circuit 4.6 ns SSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1,437In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 1,260In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State BCT 8 Circuit 6.5 ns SOIC-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 876In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State/Open Collector LS 8 Circuit 15 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus 3,434In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVTH 8 Circuit 5.1 ns SSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT Octal Bus Xcvr 1,355In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVTH 1 Circuit 3.5 ns SSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit 1,843In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 2 Circuit 5.1 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit 1,242In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVTH 2 Circuit 4.7 ns TSSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC16245ADGV-Q100/SOT480/TSS 1,967In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3-State LVC 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Renesas Electronics Bus Transceivers 8 BIT COMPARATOR 2,188In Stock
Min.: 1
Mult.: 1
Reel: 3,000

FCT TSSOP-20 Reel, Cut Tape
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1,164In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 8 Circuit 3.9 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 11-Bit Incident-Wave Swtch Bus Trnscvr 1,539In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State/Open Collector ABTE 1 Circuit 4.6 ns TSSOP-48 ETL TTL 90 mA - 64 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Auto Cat Octal Bus T rncvr w/ 3 St Otpt A 595-74AHC245QPWRG4Q1 2,884In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74AHCT245PWR 1,855In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State AHCT 8 Circuit 9.5 ns TSSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive r A 595-SN74BCT245P A 595-SN74BCT245PW 1,821In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State BCT 8 Circuit 7 ns TSSOP-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnsceivr ALT 595-SN74HC245DBR ALT 595-SN74HC245DBR 3,489In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State HC 1 Circuit 22 ns SSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r 675In Stock
Min.: 1
Mult.: 1

3-State/Open Collector LS 8 Circuit 15 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus Transceive r 613In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State/Open Collector LS 8 Circuit 15 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel