STM8L151F3 Series 8-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 20 pin 8kb Flash 2,326In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 20 pin 8kb Flash 1,452In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 20 pin 8kb Flash 936In Stock
Min.: 1
Mult.: 1
Reel: 3,000

STM8 8 kB 1 kB QFN-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 8Kb Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

STM8 8 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151F3 Reel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

8 kB STM8L151F3 Reel