Precision Amplifiers

Results: 3,685
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps 191In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 4 V/us 100 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LTC1050 Tube
Texas Instruments Precision Amplifiers Low Power Prec FET-I nput Oper Amp A 595 A 595-OPA4130UA 1,364In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 2 V/us 200 uV 5 pA 36 V 4.5 V 530 uA 18 mA 105 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4130 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Low Noise A 595 -TLC2202CDR A 595-T A 595-TLC2202CDR 165In Stock
Min.: 1
Mult.: 1

2 Channel 1.9 MHz 2.7 V/us 2 mV 4 uA 16 V 4.6 V 5.6 mA 50 mA 115 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC2202 Tube
Texas Instruments Precision Amplifiers LiNCMOS Dual A 595-T LV27L2CDR A 595-TLV A 595-TLV27L2CDR 779In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 900 uV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2A Tube
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 567In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 260 uV 0.7 pA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4B Tube
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9104IDR A 595 A 595-TLV9104IDR 927In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4 Tube
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive 3,832In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472CD 573In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 12V Prec CMOS Op Amp A 926-LMP7701MAX/NO A 926-LMP7701MAX/NOPB 538In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 1.1 V/us 37 uV 0.2 pA 12 V 2.7 V 790 uA 86 mA 130 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7701 Tube
Texas Instruments Precision Amplifiers Single precision 17 -MHz low-noise low A A 926-LMP7715MF/NOPB 655In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.15 mA 66 mA 100 dB 5.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7715 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Sngl 1.8V 600kHz Op Amp E temp 1,699In Stock
Min.: 1
Mult.: 1

1 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP606 AEC-Q100 Tube
Microchip Technology Precision Amplifiers Quad, Zero-Drift Op Amp, E Temp 371In Stock
Min.: 1
Mult.: 1
4 Channel 5 MHz 4 V/us 25 uV 50 pA 5.5 V 2.2 V 500 uA 40 mA 136 dB 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Tube
Analog Devices Precision Amplifiers 2X,MicronPower, Lw Cst, RRIO, 5V OpAmp 2,881In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 76 uA 95 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Quad Precision CMOS AMP 2,176In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 4 MHz 3.5 V/us 50 uV 1 pA 16 V 5 V 6.2 mA 110 dB 12 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8664 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Quad Low Noise AMP 1,652In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 4 MHz 3.5 V/us 600 uV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 1.55 mA 110 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Gen Low Power OP07 659In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 200 mV/us 45 uV 1 nA 18 V, 36 V 4 V, 10 V 1.1 mA 15 mA 140 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8677 Tube
Analog Devices Precision Amplifiers Quad Low Noise Precision Amp 548In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 12 MHz 2.7 V/us 40 uV 90 nA 36 V, 30 V 10 V, 10 V 2.2 mA 10 mA 113 dB 1.8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 2x, 1x S, Prec Op Amps 84In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 70 mV/us 50 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1078 Tube
Analog Devices Precision Amplifiers 4x 1.8V, 13 A Prec R2R Op Amp 199In Stock
Min.: 1
Mult.: 1

4 Channel 50 kHz 15 mV/us 250 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6002 Tube
Analog Devices Precision Amplifiers 135 A, 14nV/rtHz, R2R Out Prec Op Amp w 242In Stock
Min.: 1
Mult.: 1

1 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT6010 Tube
Analog Devices Precision Amplifiers L Pwr Zero-Drift Op Amp w/ Int Caps 847In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 800 kHz 800 mV/us 2 uV 15 pA 18 V 4.75 V 200 uA 6 mA 130 dB 80 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC1049 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x 14MHz, R2R CMOS Amps 796In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 14 MHz 7.2 V/us 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz SSOP-16 SMD/SMT LTC6088 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 121In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 100 uV 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6244 Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier ALT 5 ALT 595-OPA227P 137In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA227 Tube
Texas Instruments Precision Amplifiers Quad 10-MHz CMOS zer o-drift zero-cro A A 595-OPA4388IPWR 306In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 5 V/us 2.25 uV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 110 dB 7 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4388 Tube