TLV9062 Series Operational Amplifiers - Op Amps

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie 10,166In Stock
Min.: 1
Mult.: 1
: 2,000

2 Channel 10 MHz 6.5 V/us 1.6 mV 500 fA 5.5 V 1.8 V 538 uA 50 mA 103 dB 16 nV/sqrt Hz TSSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV9062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie A 595-TLV9062IDSGR 3,544In Stock
Min.: 1
Mult.: 1
Max.: 100
: 250

2 Channel 10 MHz 6.5 V/us 1.6 mV 500 fA 5.5 V 1.8 V 538 uA 50 mA 103 dB 16 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C TLV9062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie 3,558In Stock
Min.: 1
Mult.: 1
Max.: 170
: 2,500

2 Channel 10 MHz 6.5 V/us 1.6 mV 500 fA 5.5 V 1.8 V 538 uA 50 mA 103 dB 16 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TLV9062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie 6,791In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 57 dB 16 nV/sqrt Hz DSBGA-9 SMD/SMT Shutdown - 40 C + 125 C TLV9062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 5.5 -V 10-MHz operationa 2,429In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 10 MHz 6.5 V/us 300 uV 5 pA 5.5 V 1.8 V 16 nV/sqrt Hz TSSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV9062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie 6,266In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 10 MHz 6.5 V/us 2 mV 500 fA 5.5 V 1.8 V 538 uA 50 mA 103 dB 16 nV/sqrt Hz SOT-23-8 SMD/SMT Shutdown - 40 C + 125 C TLV9062 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie A 595-TLV9062IDGKT 8,231In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 10 MHz 6.5 V/us 1.6 mV 500 fA 5.5 V 1.8 V 538 uA 50 mA 103 dB 16 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV9062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie 4,341In Stock
7,500Expected 8/5/2026
Min.: 1
Mult.: 1
: 2,500

2 Channel 10 MHz 6.5 V/us 1.6 mV 500 fA 5.5 V 1.8 V 538 uA 50 mA 103 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV9062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie A 595-TLV9062IDSGT 20,066In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 10 MHz 6.5 V/us 1.6 mV 500 fA 5.5 V 1.8 V 538 uA 50 mA 103 dB 16 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C TLV9062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 5.5 -V 10-MHz operationa 15,811In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 50 mA 103 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV9062 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie 3,844In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 50 mA 103 dB 16 nV/sqrt Hz X2QFN-10 SMD/SMT Shutdown - 40 C + 125 C TLV9062 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie A 595-TLV9062IDGKR 715In Stock
2,000On Order
Min.: 1
Mult.: 1
: 250

2 Channel 10 MHz 6.5 V/us 1.6 mV 500 fA 5.5 V 1.8 V 538 uA 50 mA 103 dB 16 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV9062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 5.5 -V 10-MHz operationa
21,120On Order
Min.: 1
Mult.: 1
Max.: 740
: 2,500

2 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 50 mA 103 dB 16 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV9062 AEC-Q100 Reel, Cut Tape, MouseReel