PIC18Fx6J94 Series 8-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64 pins, 64KB Flash 4KB RAM, 16MIPS 818In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-64 64 MHz 16 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx6J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 80 pins, 64KB Flash 4KB RAM, 16MIPS 702In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB TQFP-80 64 MHz 10 bit/12 bit 68 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx6J94 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64 pins 64KB Flash 4KB RAM 16MIPS Non-Stocked Lead-Time 7 Weeks
Min.: 160
Mult.: 160

PIC18 64 kB 4 kB QFN-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx6J94 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64 pins, 64KB Flash 4KB RAM, 16MIPS Non-Stocked Lead-Time 6 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

PIC18 TQFP-64 SMD/SMT PIC18Fx6J94 Reel
Microchip Technology 8-bit Microcontrollers - MCU 100 pins, 64KB Flash 4KB RAM, 16MIPS Non-Stocked Lead-Time 6 Weeks
Min.: 180
Mult.: 180

PIC18 TQFP-100 SMD/SMT PIC18Fx6J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 100 pins, 64KB Flash 4KB RAM, 16MIPS Non-Stocked Lead-Time 6 Weeks
Min.: 238
Mult.: 238

PIC18 64 kB 3.8 kB TQFP-80 64 MHz 12 bit 86 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx6J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 100 pins, 64KB Flash 4KB RAM, 16MIPS Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

PIC18 TQFP-100 SMD/SMT PIC18Fx6J94 Reel