AT90CAN32 Series 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU CAN AVR UC 32K FLASH 2,735In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB QFN-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90CAN32 Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN AVR UC 32K FLASH SAMPLE 1,166In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90CAN32 Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN AVR 32K Flash
4,000Expected 22/6/2026
Min.: 1
Mult.: 1
: 1,000

AVR 32 kB 2 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90CAN32 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16MHz Non-Stocked Lead-Time 7 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AVR VQFN-64 16 MHz 2.7 V 5.5 V SMD/SMT 8 bit AT90CAN32 Reel