RS08 Core 8-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 1K FLASH W/ ACMP 62R 2,450In Stock
Min.: 1
Mult.: 1

RS08 1 kB 63 B DFN-6 20 MHz 2 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C RS08KA Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 1K FLSH W/ACMP 62RAM 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

RS08 1 kB 63 B DFN-6 20 MHz 2 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C RS08KA Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 2K FLASH W/ ACMP 62R 2,283In Stock
Min.: 1
Mult.: 1

RS08 2 kB 63 B DFN-6 20 MHz 2 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C RS08KA Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 1K FLASH W/ ACMP 62 RAM 1,057In Stock
Min.: 1
Mult.: 1

RS08 1 kB 63 B SOIC-8 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C RS08KA Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 2K FLASH W/ ACMP 62 RAM 5In Stock
Min.: 1
Mult.: 1

RS08 2 kB 63 B SOIC-8 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C RS08KA Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 1K FLASH W/ ACMP 62 RAM
2,500Expected 1/7/2026
Min.: 1
Mult.: 1
: 2,500

RS08 1 kB 63 B SOIC-8 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C RS08KA Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 2K FLASH W/ ACMP 62 RAM
2,500On Order
Min.: 1
Mult.: 1
: 2,500

RS08 2 kB 63 B SOIC-8 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C RS08KA Reel, Cut Tape, MouseReel