CPU12 Core 16-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16B MICROCONTR W/SGF 276In Stock
Min.: 1
Mult.: 1

CPU12 60 kB 2 kB LQFP-112 8 MHz 68 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C 68HC912D60A AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT MICROCONTRL W/SGF 275In Stock
Min.: 1
Mult.: 1

CPU12 128 kB 8 kB LQFP-112 8 MHz 10 bit 91 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C 68HC912DG128C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT MCU W/32K FLSH
414Expected 6/7/2026
Min.: 1
Mult.: 1

CPU12 32 kB 1 kB PQFP-80 8 MHz 10 bit 63 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C 68HC912B32 AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 Bit 8MHz
418Expected 6/7/2026
Min.: 1
Mult.: 1

CPU12 60 kB 2 kB QFP-80 8 MHz 48 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C 68HC912D60A AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BMCU 1KRAM 4K EEPROM Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CPU12 4 kB 1 kB LQFP-112 8 MHz 8 bit 91 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C 68HC812A4 AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT MICROCONTR W/SGF Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CPU12 128 kB 8 kB TQFP-112 8 MHz 10 bit 16 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C 68HC912DG128A AEC-Q100 Tray