Power Integrations LED Lighting Driver ICs

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Packaging
Power Integrations LED Lighting Driver ICs 4 channel LED driver 450In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SO-16 InnoMux2-BL - 40 C + 150 C Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 27 W 650V (1 CV + 4 CC IML) w/ SR 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Output Flyback InSOP-24D 265 V 90 V 24 V, 150 V InnoMux2-BL - 40 C + 150 C Open SR FET Gate Detection Reel, Cut Tape

Power Integrations LED Lighting Driver ICs 22W Sgl Stage Driver 20kHz CC PFC Buck 4,525In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Buck 135 mA 308 V 90 V 20 kHz Adjustable LYTSwitch-1 - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
Power Integrations LED Lighting Driver ICs LED DRIVER 68In Stock
Min.: 1
Mult.: 1

1 Output 5.7 A eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Constant Current Tube
Power Integrations LED Lighting Driver ICs 1CV 1CC 6mA 33V 100V 500ns Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel
Power Integrations LED Lighting Driver ICs 1CV 1CC 6mA 33V 100V 500ns Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

1 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 1CV 4CC 6mA 33V 100V 500ns Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

4 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 2CV 1CC 6mA 33V 100V 500ns Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

2 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel
Power Integrations LED Lighting Driver ICs 2CV 1CC 6mA 33V 100V 500ns Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

2 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 2CV 4CC 6mA 33V 100V 500ns Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

4 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C PWM Dimming, Constant Voltage Reel, Cut Tape
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 12 W (85-308 VAC) Non-Stocked
Min.: 960
Mult.: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Brightness Control/Dimming Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 15 W (85-265 VAC) Non-Stocked
Min.: 960
Mult.: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Brightness Control/Dimming Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 18 W (85-265 VAC) Non-Stocked
Min.: 960
Mult.: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Brightness Control/Dimming Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 22 W (85-265 VAC) Non-Stocked
Min.: 960
Mult.: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Brightness Control/Dimming Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 25 W (85-265 VAC) Non-Stocked
Min.: 960
Mult.: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Brightness Control/Dimming Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 35 W (85-265 VAC) Non-Stocked
Min.: 960
Mult.: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Brightness Control/Dimming Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 50 W (85-265 VAC) Non-Stocked
Min.: 960
Mult.: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Brightness Control/Dimming Tube
Power Integrations LED Lighting Driver ICs LED Driver Non-Stocked
Min.: 960
Mult.: 48

LNK4x Brightness Control/Dimming Tube
Power Integrations LED Lighting Driver ICs LED DRIVER 12 W (85-308 VAC) Non-Stocked
Min.: 960
Mult.: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DRIVER 15 W (85-308 VAC) Non-Stocked
Min.: 960
Mult.: 48

330 mA eSIP-7C-6 265 V 90 V 66 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DRIVER 18 W (85-308 VAC) Non-Stocked
Min.: 960
Mult.: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DRIVER 22 W (85-308 VAC) Non-Stocked
Min.: 960
Mult.: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Power Integrations LED Lighting Driver ICs LED DRIVER 25 W (85-308 VAC) Non-Stocked
Min.: 960
Mult.: 48

1 Output Flyback 2.06 A eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz Adjustable LNK4x - 20 C + 125 C Constant Current Tube
Power Integrations LED Lighting Driver ICs LED DrvrTRIAC Dim 35 W (85-308 VAC) Non-Stocked
Min.: 960
Mult.: 48

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Brightness Control/Dimming Tube
Power Integrations LED Lighting Driver ICs LED DRIVER 50 W (85-308 VAC) Non-Stocked
Min.: 1
Mult.: 1

500 mA eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube