IML204DG-TL

Power Integrations
869-IML204DG-TL
IML204DG-TL

Mfr.:

Description:
LED Lighting Driver ICs 4 channel LED driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.778 $0.78
$0.656 $65.60
$0.556 $556.00
Full Reel (Order in multiples of 2500)
$0.556 $1,390.00
$0.473 $4,730.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: LED Lighting Driver ICs
RoHS:  
SO-16
InnoMux2-BL
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Power Integrations
Dimming: Analog, PWM, Filtered PWM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Type: LED Backlight Controller IC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

InnoMux-2 ZVS Flyback Switcher ICs

Power Integrations InnoMux-2 Zero Voltage Switching (ZVS) Flyback Switcher ICs consolidate AC-DC and downstream DC-DC conversion stages into a single chip, providing up to three independently regulated outputs. The InnoMux-2 IC family offers up to 90W output power with better than ±3% accurate regulation across the full input line, temperature, load, and differential current-step conditions. The modules also feature total power system efficiency above 90% and manage light-load power delivery, avoiding the need for pre-load resistors and reducing no-load consumption to <30mW. The low no-load consumption conserves power for necessary functionality in applications subjected to the 300mW allowance for standby usage under EuP regulations. 

InnoMux2-BL Off-Line ZVS Flyback Switcher ICs

Power Integrations InnoMux™2-BL Off-Line Zero Voltage Switching (ZVS) Flyback Switcher ICs offer one constant voltage (CV) and up to four constant current (CC) outputs for dimmable LED strings in monitors or display panels. These modules provide accurate, isolated, off-line CV and CC regulation using a single transformer, which reduces the power sub-system component count and board area. The multiple-output, single-stage architecture eliminates DC/DC post regulators, providing regulated outputs. The InnoMux2-BL series incorporates both primary and secondary-side controllers with sense elements, protection, and a safety-rated FluxLink™ feedback mechanism into a single IC. Power Integrations InnoMux2-BL Off-Line ZVS Flyback Switcher ICs integrate enhanced features for maximizing conversion efficiency, including accurate SR control, quasi-resonant switching in discontinuous conduction mode (DCM) operation, and minimum threshold regulation for LED drivers.