MOSFETs

Results: 1,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-channel 650 V, 48 mOhm typ., 44 A MDmesh DM9 Power MOSFET in a PowerFLAT 8x8 HV package 214In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3,000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 650 V 44 A 65 mOhms - 30 V, 30 V 4.5 V 78 nC - 55 C + 150 C 223 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 38 mOhm typ., 55 A MDmesh DM9 Power MOSFET in a PowerFLAT 8x8 HV package 144In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3,000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 650 V 55 A 35 mOhms - 30 V, 30 V 4.5 V 107 nC - 55 C + 150 C 167 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 250 V, 14 mOhm typ., 54 A MDmesh M9 Power MOSFET in a D2PAK package 119In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT D2PAK-3 N-Channel 1 Channel 250 V 56 A 18 mOhms 30 V 4.2 V 85 nC - 55 C + 150 C 320 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive N-channel logic level 40 V, 0.59 mOhm max., 420 A Smart STripFET F8 Power MOSFET in a PowerFLAT 5x6 package 103In Stock
Min.: 1
Mult.: 1
Max.: 20
: 3,000

AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 22 mOhm typ., 84 A STMESH trench T Power MOSFET 623In Stock
600Expected 2/7/2026
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 84 A 28 mOhms 30 V 4.2 V 164 nC - 55 C + 150 C 481 W Enhancement Tube
STMicroelectronics MOSFETs Dual N-channel 60 V, 23 mOhm typ., 33 A STripFET F7 Power MOSFET in a PowerFLAT 41,883In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 60 V 33 A 23 mOhms, 23 mOhms - 20 V, 20 V 2 V 8 nC - 55 C + 175 C 58 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650V 0.061 Ohm 40 A Mdmesh M5 2,496In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 650 V 22.5 A 61 mOhms - 25 V, 25 V 4 V 96 nC - 55 C + 150 C 189 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive grade N-channel 650V 35 mOhm 64A MDmesh DM6 half-bridge Power MOSFET 178In Stock
Min.: 1
Mult.: 1
: 200

Si N-Channel 650 V 64 A 35 mOhms AQG 324 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 19.9 mOhm typ., 95 A MDmesh M9 Power MOSFET 517In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-4 N-Channel 1 Channel 650 V 95 A 23 mOhms - 30 V, 30 V 4.2 V 230 nC - 55 C + 150 C 463 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 800 V, 285 mOhm typ., 12 A MDmesh K6 Power MOSFET 2,409In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 12 A 340 mOhms - 10 V, 10 V 3 V 17.8 nC - 55 C + 150 C 92 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 60 V, 3 mOhm typ., 130 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 p 20,004In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 60 V 130 A 3.5 mOhms - 20 V, 20 V 2 V 42 nC - 55 C + 175 C 125 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600 Volt 20 Amp 4,899In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 290 mOhms - 30 V, 30 V 3 V 54 nC - 65 C + 150 C 192 W Enhancement FDmesh Tube
STMicroelectronics MOSFETs N-CH 100V 0.013Ohm 12A VII DeepGate 26,933In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 12 A 16.5 mOhms - 20 V, 20 V 3.5 V 25 nC - 55 C + 175 C 5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100 Volt 24 Amp 5,746In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 26 A 60 mOhms - 20 V, 20 V 2 V 30 nC - 55 C + 175 C 85 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 60 Volt 50 Amp 3,763In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 50 A 18 mOhms - 20 V, 20 V 2 V 60 nC - 55 C + 175 C 110 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100 Volt 80 Amp 1,981In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 80 A 23 mOhms - 20 V, 20 V 2 V 104 nC - 55 C + 175 C 300 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 30 Volt 80 Amp 3,137In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 30 V 80 A 4 mOhms - 20 V, 20 V 1 V 110 nC - 65 C + 175 C 300 W Enhancement Tube
STMicroelectronics MOSFETs N-Ch 100 Volt 80 Amp 1,725In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 80 A 15 mOhms - 20 V, 20 V 2 V 135 nC - 55 C + 175 C 300 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 55 Volt 80 Amp 1,948In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 55 V 80 A 8 mOhms - 20 V, 20 V 2 V 142 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 60 Amp 4,528In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 60 A 15 mOhms - 20 V, 20 V 2 V 66 nC - 65 C + 150 C 110 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs POWER MOSFET Dual N-CH 60V 4A 3,597In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 60 V 5 A 45 mOhms - 15 V, 15 V 1.7 V 15 nC - 55 C + 150 C 2 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-Ch 200V 1.1 Ohm 1A LGC STripFET II 22,864In Stock
Min.: 1
Mult.: 1
: 4,000

Si SMD/SMT SOT-223-4 N-Channel 1 Channel 200 V 1 A 1.5 Ohms - 20 V, 20 V 1 V 900 pC - 55 C + 150 C 3.3 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive N-channel 80 V, 3.6 mOhm typ., 120 A, STripFET F7 Power MOSFET in a P 1,506In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 80 V 120 A 4.5 mOhms - 20 V, 20 V 4.5 V 76 nC - 55 C + 175 C 167 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.155 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 1,241In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 21 A 175 mOhms - 25 V, 25 V 3 V 34 nC - 55 C + 150 C 140 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs N-Ch 650V 0.124 Ohm 22 A MDmesh M5 995In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 22 A 148 mOhms - 25 V, 25 V 3 V 45 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel, Cut Tape, MouseReel