Reel Darlington Transistors

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Darlington Transistors Std Lin Interface TSSOP-16 T&R 2.5K 2,078In Stock
Min.: 1
Mult.: 1
: 2,500

Array 7 NPN 50 V 100 uA SMD/SMT TSSOP-16 - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Darlington Transistors Hi Vltg Darlington T ransistor Arrays 3,696In Stock
Min.: 1
Mult.: 1
: 2,000

Array 7 NPN 100 V 500 mA 500 uA SMD/SMT SOIC-16 0 C + 70 C SN75468 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors 2A 100V Bipolar Power NPN 10,941In Stock
Min.: 1
Mult.: 1
: 1,800

Single NPN 100 V 5 V 100 V 2 A 20 uA 20 W SMD/SMT TO-252-3 (DPAK) - 65 C + 150 C MJD112 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors NPN Power Darlington 9,638In Stock
Min.: 1
Mult.: 1
: 2,500

Single NPN 100 V 5 V 100 V 2 A 20 uA SMD/SMT TO-252 + 150 C MJD112 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors BIP PNP 8A 120V TR 3,451In Stock
Min.: 1
Mult.: 1
: 2,500

Single PNP 120 V 5 V 120 V 8 A 10 uA SMD/SMT TO-252-3 (DPAK) - 65 C + 150 C MJD128 Reel, Cut Tape, MouseReel
onsemi Darlington Transistors NPN Transistor Darlington 43,659In Stock
Min.: 1
Mult.: 1
: 4,000

Single NPN 80 V 12 V 80 V 800 mA 100 nA SMD/SMT SOT-223 - 55 C + 150 C PZTA28 Reel, Cut Tape, MouseReel
Texas Instruments Darlington Transistors Hi V & A Darlington A 595-ULQ2004AD A 59 A 595-ULQ2004AD 3,327In Stock
Min.: 1
Mult.: 1
: 2,500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-Narrow-16 - 40 C + 85 C ULQ2004A Reel, Cut Tape, MouseReel
Texas Instruments Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays A ALT 595-ULN2003ANSR 2,988In Stock
Min.: 1
Mult.: 1
: 2,000

Array 7 NPN 50 V 500 mA SMD/SMT SOP-16 - 20 C + 70 C ULN2003A Reel, Cut Tape, MouseReel
Diodes Incorporated Darlington Transistors -500V 200mW 2,564In Stock
Min.: 1
Mult.: 1
: 3,000

Single PNP 30 V 10 V 30 V 500 mA 100 nA SMD/SMT SOT-323 - 55 C + 150 C MMSTA Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors The factory is currently not accepting orders for this product. 34In Stock
1,000Expected 29/3/2027
Min.: 1
Mult.: 1
Max.: 338
: 1,000

Single NPN 30 V 10 V 30 V 500 mA 100 nA 1.3 W SMD/SMT SOT-89-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Darlington Transistors The factory is currently not accepting orders for this product. 42In Stock
3,000Expected 26/3/2027
Min.: 1
Mult.: 1
: 1,000

Single PNP 45 V 5 V 60 V 1 A SMD/SMT SOT-89-3 - 65 C + 150 C Reel, Cut Tape, MouseReel
onsemi NJVMJD6039T4G
onsemi Darlington Transistors BIP DPAK NPN 2A 80V 1,452In Stock
Min.: 1
Mult.: 1
: 2,500

NPN MJD6039 AEC-Q101 Reel, Cut Tape
onsemi NJVMJD44E3T4G
onsemi Darlington Transistors BIP DPAK NPN 10A 80V TR 2,366In Stock
Min.: 1
Mult.: 1
: 2,500

MJD44E3 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi NJVMJD122T4G
onsemi Darlington Transistors BIP DPAK NPN 8A 100V TR 3,629In Stock
Min.: 1
Mult.: 1
: 2,500

MJD122 AEC-Q100 Reel, Cut Tape
onsemi NJVMJD112T4G
onsemi Darlington Transistors BIP DPAK NPN 2A 100V TR 3,754In Stock
Min.: 1
Mult.: 1
: 2,500
MJD112 AEC-Q100 Reel, Cut Tape
Central Semiconductor Darlington Transistors 500mA,30V Through-Hole Transistor-Small Signal (<=1A) NPN Darlington 5,709In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 Reel, Cut Tape
Central Semiconductor Darlington Transistors NPN 30Vcbo 30Vces 10Vebo 500mA 625mW 12,333In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole Reel, Cut Tape
Central Semiconductor Darlington Transistors PNP 60Vcbo 60Vces 10Vebo 500mA 625mW 4,378In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape
Texas Instruments Darlington Transistors 50-V eight-channel d arlington array 20- 23,965In Stock
Min.: 1
Mult.: 1
: 2,000

NPN 50 V 50 uA SMD/SMT SOIC-20 - 40 C + 125 C ULN2803C Reel, Cut Tape, MouseReel
Nexperia BST52-QX
Nexperia Darlington Transistors The factory is currently not accepting orders for this product. 5In Stock
1,000Expected 29/3/2027
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
Texas Instruments Darlington Transistors 50V 7-ch darlington transistor array 4,540In Stock
Min.: 1
Mult.: 1
Max.: 150
: 3,000

Cascade NPN 50 V 500 mA 500 uA SMD/SMT SOT-23-16 - 40 C + 70 C ULN2003A Reel, Cut Tape, MouseReel
Texas Instruments Darlington Transistors 50V 7-channel Darlin gton transistor arr 5,789In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

Array 7 NPN 50 V 500 mA 50 uA 580 mW SMD/SMT SOT-23-16 - 40 C + 70 C ULN2004A Reel, Cut Tape
Texas Instruments Darlington Transistors 50-V 7-ch automotiv e darlington transis 5,603In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3,000

Cascade NPN 50 V 500 mA 100 uA SMD/SMT SOT-23-16 - 40 C + 70 C ULQ2003A Reel, Cut Tape, MouseReel

onsemi Darlington Transistors High Voltage High Current Darlington 78,237In Stock
Min.: 1
Mult.: 1
: 2,500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 20 C + 85 C MC1413 Reel, Cut Tape, MouseReel
Infineon Technologies Darlington Transistors AF Trans Darlington NPN 60V 0.5A 20,439In Stock
Min.: 1
Mult.: 1
: 3,000

60 V SOT-23-3 BCV47 AEC-Q100 Reel, Cut Tape, MouseReel