NexFET MOSFETs

Results: 278
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Texas Instruments MOSFETs 25V NCH NexFET Pwr M OSFET A 595-CSD1657 A 595-CSD16570Q5B 10,499In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 100 A 680 uOhms - 20 V, 20 V 1.5 V 192 nC - 40 C + 85 C 195 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 100V 49mOhm NexFET P ower MOSFET A 595-C A 595-CSD19538Q2 29,520In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT WSON-FET-6 N-Channel 1 Channel 100 V 14.4 A 59 mOhms - 20 V, 20 V 3.2 V 4.3 nC - 55 C + 150 C 2.5 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30V Sync Buck NexFET Power Block 50,557In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT LSON-CLIP-8 N-Channel 2 Channel 30 V 20 A - 8 V, 10 V 1 V, 750 mV 4.8 nC, 9.6 nC - 55 C + 150 C 6 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs N-Ch NexFET Power MO SFETs 2,883In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 60 A 2.5 mOhms - 16 V, 16 V 1.6 V 13.3 nC - 55 C + 150 C 3.1 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30V N-Ch NexFET Powe r MOSFETs A 595-CSD A 595-CSD17556Q5BT 1,644In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 30 V 100 A 1.5 mOhms - 20 V, 20 V 1.4 V 28.5 nC - 55 C + 150 C 3.1 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 30V NCH NexFET A 595 -CSD17577Q5A A 595- A 595-CSD17577Q5A 5,369In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT VSONP-8 N-Channel 1 Channel 30 V 60 A 4.8 mOhms - 20 V, 20 V 1.4 V 27 nC - 40 C + 85 C 53 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30-V N channel sync hronous buck NexFET A 595-CSD87335Q3D 8,140In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT LSON-CLIP-8 N-Channel 2 Channel 30 V 25 A 2.4 Ohms, 1.2 Ohms - 8 V, 10 V 1 V, 750 mV 5.7 nC, 10.7 nC - 55 C + 150 C 6 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30V N-Channel NexFET Power MOSFET 1,738In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 30 V 100 A 2.3 mOhms - 8 V, 10 V 1.2 V 24 nC - 55 C + 150 C 3.2 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 40V N-Channel NexFET Power MOSFET A 595- A 595-CSD18514Q5A 19,166In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT VSONP-8 N-Channel 1 Channel 40 V 50 A 6 mOhms - 20 V, 20 V 1.5 V 38 nC - 55 C + 150 C 74 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs Sync Buck NexFET Pwr Block 1,915In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT LSON-CLIP-8 N-Channel 2 Channel 30 V 32 A - 8 V, 8 V 1 V, 750 mV 7.7 nC, 22 nC - 55 C + 150 C 12 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs N-Ch NexFET Power MO SFETs 3,383In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT VSONP-8 N-Channel 1 Channel 25 V 100 A 4.1 mOhms - 16 V, 16 V 1.6 V 9 nC - 55 C + 150 C 3.1 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 40V N-Channel NexFET Power MOSFET A 595- A 595-CSD18511Q5A 5,569In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT VSONP-8 N-Channel 1 Channel 40 V 100 A 2.7 mOhms - 20 V, 20 V 1.5 V 82 nC - 55 C + 150 C 104 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 80-V N channel NexF ET power MOSFET si A A 595-CSD19506KTTT 1,780In Stock
Min.: 1
Mult.: 1
Reel: 500

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 80 V 150 A 2.3 mOhms - 20 V, 20 V 2.5 V 120 nC - 55 C + 175 C 375 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs Synch Buck NexFET Po wer Block 3,575In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT LSON-CLIP-8 N-Channel 2 Channel 30 V 32 A 7.4 mOhms, 1.6 mOhms - 8 V, 10 V 2.1 V, 1.15 V 5.9 nC, 17 nC - 55 C + 150 C 12 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30-V N channel NexF ET power MOSFET du A A 595-CSD87502Q2 5,995In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT WSON-FET-6 N-Channel 2 Channel 30 V 5 A 35 mOhms - 20 V, 20 V 1.2 V 6 nC - 55 C + 150 C 2.3 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs N-Channel NexFET Pow er MOSFET 4,540In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT VSONP-8 N-Channel 1 Channel 25 V 60 A 5.5 mOhms - 8 V, 10 V 600 mV 6.5 nC - 55 C + 150 C 3 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 30V N-channel NexFE T Pwr MOSFET A 595-C A 595-CSD17577Q3AT 58,407In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT VSONP-8 N-Channel 1 Channel 30 V 83 A 4.8 mOhms - 20 V, 20 V 1.1 V 27 nC - 55 C + 150 C 53 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 20V PCH NexFET Pwr M OSFET A 595-CSD7520 A 595-CSD75208W1015 8,784In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT DSBGA-6 P-Channel 2 Channel 20 V 1.6 A 150 mOhms, 285 mOhms - 6 V, 6 V 800 mV 1.9 nC - 55 C + 150 C 750 mW Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 25V NexFET N Ch Pwr MosFET 3,760In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 100 A 1.2 mOhms - 20 V, 20 V 1.4 V 37 nC - 55 C + 150 C 3.2 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30V N Channel NexFET Power MOSFET 6,022In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 30 V 60 A 5.4 mOhms - 8 V, 8 V 1.2 V 7.5 nC - 55 C + 150 C 2.8 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 30V N-Channel MOSFET A 595-CSD17577Q3A A A 595-CSD17577Q3A 16,182In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT VSONP-8 N-Channel 1 Channel 30 V 48 A 8.1 mOhms - 20 V, 20 V 1.5 V 9 nC - 55 C + 150 C 2.6 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 60V NCh NexFET Power MOSFET A 595-CSD185 A 595-CSD18532NQ5BT 1,998In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 60 V 151 A 3.4 mOhms - 20 V, 20 V 2.4 V 49 nC - 55 C + 150 C 156 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 80-V N channel NexF ET power MOSFET si A A 595-CSD19506KTT 927In Stock
Min.: 1
Mult.: 1
Reel: 50

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 80 V 200 A 2.3 mOhms - 20 V, 20 V 2.5 V 120 nC - 55 C + 175 C 375 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs -20-V P channel Nex FET power MOSFET si A 595-CSD25310Q2 17,112In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT WSON-6 P-Channel 1 Channel 20 V 20 A 19.9 mOhms - 8 V, 8 V 1.1 V 4.7 nC - 55 C + 150 C 2.9 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs High Duty Cycle Sync Buck NexFET A 595-C A 595-CSD87333Q3DT 4,137In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT VSON-8 N-Channel 2 Channel 30 V 15 A 14.3 mOhms - 8 V, 8 V 1.2 V 3.5 nC - 55 C + 150 C 1.5 W Enhancement NexFET Reel, Cut Tape, MouseReel