GPS Rectifiers

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Micro Commercial Components (MCC) Rectifiers 0.2A 4000Vr 2800Vrms 200mA 15A 3.5Vf 4,132In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole 4 kV 200 mA Standard Recovery Rectifier Single 3.5 V 15 A 5 uA 1.2 us - 55 C + 150 C R4000GPS Reel, Cut Tape
Rectron Rectifiers 1A 100V GP 599In Stock
30,000Expected 30/10/2026
Min.: 1
Mult.: 1
: 7,500

SMD/SMT SMX 100 V 1 A Fast Recovery Rectifiers Single 1.1 V 30 A 5 uA 2.5 us - 55 C + 150 C FM400 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers DIODE GP 800V 6A DO201AD 890In Stock
Min.: 1
Mult.: 1
: 1,200

Through Hole DO-201AD 800 V 6 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C 60S8 Reel, Cut Tape
Central Semiconductor Rectifiers SMB GP Rect 4,577In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMB-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 1000V 150ns GP 3,980In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C FR10 Bulk
Rectron Rectifiers 2A 1000V 150ns GP 23,763In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 1 kV 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 55 C + 150 C FR20 Bulk
Rectron Rectifiers GP Si Rect 1A,1000V 27,777In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT MELF 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C SM400 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers DIODE GP 100V 5A DO214AB 2,833In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AB-2 100 V 5 A Standard Recovery Rectifier Single 1.2 V 100 A 10 uA - 55 C + 150 C S5BL Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 1A 200V SMA GP Rec 7,352In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers DIODE GP 400V 6A DO201AD 372In Stock
Min.: 1
Mult.: 1
: 1,200

Through Hole DO-201AD 400 V 6 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C 60S4 Reel, Cut Tape
Rectron Rectifiers 1A 200V 50ns GP 3,587In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 200 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C HER10 Bulk
Rectron Rectifiers 1A 200V 150ns GP 184In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FR10 Bulk
Rectron Rectifiers .6mm Ld 1A 1000V GP 6,724In Stock
Min.: 1
Mult.: 1

Through Hole R-1 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 25 A 5 uA - 65 C + 175 C 1A1 Bulk
Rectron Rectifiers 1A 400V 150ns GP
49,539Expected 4/9/2026
Min.: 1
Mult.: 1

Through Hole DO-41 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C FR10 Bulk
Rectron Rectifiers .5A 1800V 300ns GP Non-Stocked
Min.: 10,000
Mult.: 5,000
: 5,000

SMD/SMT SMX 1.8 kV 500 mA Fast Recovery Rectifiers 1.8 V 25 A 5 uA 300 ns - 55 C + 150 C Reel
Taiwan Semiconductor Rectifiers 4A, 400V SMC Ultar fast GP Non-Stocked
Min.: 1,700
Mult.: 850
: 850

SMD/SMT DO-214AB-2 400 V 4 A Fast Recovery Rectifiers Single 1.25 V 75 A 10 uA 50 ns - 55 C + 175 C Reel
Taiwan Semiconductor Rectifiers 4A, 600V SMC Ultar fast GP Non-Stocked
Min.: 1
Mult.: 1
: 850

SMD/SMT DO-214AB-2 600 V 4 A Fast Recovery Rectifiers Single 1.25 V 75 A 10 uA 50 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 4A, 400V SMC Ultar fast GP Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT DO-214AB-2 400 V 4 A Fast Recovery Rectifiers Single 1.25 V 75 A 10 uA 50 ns - 55 C + 175 C Reel
Taiwan Semiconductor Rectifiers 3A, 150V SMC Ultar fast GP Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT DO-214AB-2 150 V 3 A Fast Recovery Rectifiers Single 875 mV 75 A 5 uA 25 ns - 55 C + 175 C MUR3xxS Reel
Taiwan Semiconductor Rectifiers 3A, 50V SMC Ultar fast GP Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT DO-214AB-2 50 V 3 A Fast Recovery Rectifiers Single 875 mV 75 A 5 uA 25 ns - 55 C + 175 C MUR3xxS Reel
Central Semiconductor Rectifiers SMB GP Rect Gen Purpose Rect Non-Stocked
Min.: 3,500
Mult.: 500

SMD/SMT SMB 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C Bulk
Central Semiconductor Rectifiers 1A 200V SMA GP Rec Gen Purpose Rect Non-Stocked
Min.: 4,800
Mult.: 800

SMD/SMT SMA 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 65 C + 150 C Bulk
Rectron Rectifiers 1.5A 50V 150ns GP Non-Stocked
Min.: 4,000
Mult.: 500

Through Hole DO-15 50 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 150 ns - 55 C + 150 C FR15 Bulk
Rectron Rectifiers 2A 200V 50ns GP Non-Stocked
Min.: 1,500
Mult.: 500

Through Hole DO-15 200 V 2 A Standard Recovery Rectifier Single 1 V 60 A 5 uA 50 ns - 55 C + 150 C HER20 Bulk
Rectron Rectifiers 2A 50V 150ns GP Non-Stocked
Min.: 3,500
Mult.: 500

Through Hole DO-15 50 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 55 C + 150 C FR20 Bulk