TMBS Schottky Diodes & Rectifiers

Results: 414
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Schottky Diodes & Rectifiers 3,352In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 200 V 740 mV 200 A 30 mA - 40 C + 175 C V20PW22 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 60A 170V TrenchMOS 7,639In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 60 A 170 V 870 mV 210 A 450 uA - 40 C + 175 C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 30 Amp 200 Volt 18,537In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 30 A 200 V 1.1 V 250 A 160 uA - 40 C + 150 C Vx30xx0x Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 20 Amp 150 Volt Dual TrenchMOS 8,683In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 150 V 1.2 V 120 A 150 uA - 55 C + 150 C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS 9,398In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Single Dual Anode Si 30 A 100 V 910 mV 250 A 1 mA - 40 C + 150 C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 30 AMP 120 VOLT Dual TrenchMOS 8,136In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 60 A 100 V 790 mV 320 A 1 mA - 40 C + 150 C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 20 Amp 100 Volt Single TrenchMOS 8,014In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Single Dual Anode Si 20 A 100 V 1.07 V 150 A 350 uA - 40 C + 150 C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 200V 3A TMBS SMP (DO-220AA) 25,959In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT DO-220AA-2 Single Si 3 A 200 V 940 mV 60 A 1 uA - 40 C + 175 C V3P22 Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers 100A 60V AEC-Q101 8,564In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode 6 A 60 V 530 mV 100 A 400 uA - 40 C + 150 C V6PW60 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 10 Amp 100 Volt 9,391In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Dual Cathode Si 10 A 100 V 800 mV 150 A 100 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 20 Amp 100 Volt Single TrenchMOS 9,464In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 20 A 100 V 900 mV 250 A 500 uA - 40 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS 3,601In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 30 A 100 V 1 V 250 A 350 uA - 40 C + 150 C Vx30xx0x Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 20 Amp 100 Volt Dual TrenchMOS 5,769In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 100 V 790 mV 150 A 800 uA - 40 C + 150 C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 20 Amp 200 Volt Dual TrenchMOS 7,412In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 200 V 1.6 V 120 A 150 uA - 40 C + 150 C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 20 Amp 150 Volt Dual TrenchMOS 7,842In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 150 V 1.2 V 120 A 150 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 30A,80V,Trench 5,174In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 30 A 80 V 750 mV 150 A 30 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 60A 45V DUAL TrenchMOS 2,151In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole ITO-220-3 Dual Anode Common Cathode Si 60 A 45 V 470 mV 320 A 3 mA - 40 C + 150 C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 20A 45V TrenchMOS 6,804In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Dual Anode Si 20 A 45 V 510 mV 100 A 2 mA - 40 C + 150 C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 40A 45V TrenchMOS 6,887In Stock
Min.: 1
Mult.: 1
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Dual Anode Si 40 A 45 V 510 mV 240 A 3 mA - 40 C + 150 C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 20 Amp 200 Volt Dual 110 Amp IFSM 7,111In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 200 V 1.7 V 110 A 150 uA - 40 C + 150 C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 40 Amp 120 Volt 6,317In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 120 V 880 mV 250 A 500 uA - 40 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 40 Amp 150 Volt Dual TrenchMOS 6,998In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 150 V 1.43 V 160 A 250 uA - 55 C + 150 C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 20A 200V 6,247In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 200 V 930 mV 150 A 100 uA - 40 C + 175 C V20PW22C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 3A 50V TrenchMOS 8,961In Stock
Min.: 1
Mult.: 1
Reel: 14,000

Schottky Rectifiers SMD/SMT DO-221BC-2 Single Si 3 A 50 V 540 mV 80 A 600 uA - 40 C + 150 C V3PAN50 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 100V 40A TO-220AB TMBS 7,328In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 40 A 100 V 640 mV 250 A 1 mA - 40 C + 150 C V40100C Tube