S3JB Series Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Rectifiers 600V 3A 6,367In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 600 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3JB Reel, Cut Tape, MouseReel
onsemi Rectifiers 600V 3A Gen Purpose Surf Mnt Rectifier 3,039In Stock
3,000Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 600 V 3 A Standard Recovery Rectifier Single 1.15 V 80 A 10 uA 1.5 us - 55 C + 150 C S3JB Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Standard 600V 3A 2,001In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA 600 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 55 C + 150 C S3JB Reel, Cut Tape, MouseReel
onsemi NRVS3JB
onsemi Rectifiers SR SMB GPPN 3A 600V 21,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 3,000
S3JB AEC-Q101 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 3A GLASS PASSIVATED RECTIFIER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB S3JB AEC-Q101 Reel, Cut Tape