ESM10 Series Rectifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers Sup Fast Si Rect 1A,50V,35ns Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000
ESM10 Reel
Rectron Rectifiers 1A 50V 35ns Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

SMD/SMT MELF 50 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 65 C + 175 C ESM10 Reel
Rectron Rectifiers Sup Fast Si Rect 1A,100V,35ns Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000
ESM10 Reel
Rectron Rectifiers 1A 100V 35ns Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

SMD/SMT MELF 100 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 35 ns - 65 C + 175 C ESM10 Reel
Rectron Rectifiers Sup Fast Si Rect 1A,300V,35ns Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000
ESM10 Reel
Rectron Rectifiers 1A 300V 35ns Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

SMD/SMT MELF 300 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 35 ns - 65 C + 175 C ESM10 Reel
Rectron Rectifiers Sup Fast Si Rect 1A,400V,35ns Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000
ESM10 Reel
Rectron Rectifiers 1A 400V 35ns Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

SMD/SMT MELF 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 35 ns - 65 C + 175 C ESM10 Reel
Rectron Rectifiers Sup Fast Si Rect 1A,500V,35ns Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000
ESM10 Reel