6 A Audio Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
STMicroelectronics Audio Amplifiers 4 x 45 W differential power amplifier with full I2C diagnostics, high efficienc 4,200In Stock
Min.: 1
Mult.: 1

MOSFET Class-AB 45 W 0.15 % Flexiwatt-27 4 Ohms 6 V 18 V - 40 C + 105 C Through Hole TDA75610SLV AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 80W Audio Amplifier 266In Stock
Min.: 1
Mult.: 1

Single Class-AB 80 W 0.01 % Multiwatt-15 8 Ohms 10 V 40 V 0 C + 70 C Through Hole TDA7295 Tube
STMicroelectronics Audio Amplifiers Digitally controlled Audio Processor
1,030Expected 14/9/2026
Min.: 1
Mult.: 1
: 600

Differential Class-AB 40 W 0.03 % PowerSO-22 4 Ohms 8 V 18 V - 40 C + 150 C SMD/SMT TDA7391PD Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 2 x 75 W dual-bridge power amplifier with I2C complete diagnostics and "star Non-Stocked Lead-Time 17 Weeks
Min.: 357
Mult.: 357

MOSFET Other 75 W 0.3 % Flexiwatt-27 2 Ohms 6 V 18 V - 40 C + 105 C Through Hole TDA7577BLV AEC-Q100 Tube