TDA7295

STMicroelectronics
511-TDA7295
TDA7295

Mfr.:

Description:
Audio Amplifiers 80W Audio Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Single
Class-AB
80 W
0.01 %
Multiwatt-15
8 Ohms
10 V
40 V
0 C
+ 70 C
Through Hole
TDA7295
Tube
Brand: STMicroelectronics
Gain: 80 dB
Ib - Input Bias Current: 500 nA
Input Type: Differential
Number of Channels: 1 Channel
Output Current: 6 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Mono
Vos - Input Offset Voltage: 10 mV
Unit Weight: 13.336 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.58 $19.58
$15.46 $154.60
$14.43 $360.75
$13.29 $1,329.00
$12.74 $3,185.00
$12.40 $6,200.00
$11.97 $11,970.00
2,500 Quote