Video Amplifiers

 Video Amplifiers
Video Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many video amplifier manufacturers Analog Devices, Renesas Electronics, Texas Instruments & more. Please view our large selection of video amplifiers below.
Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Video Amplifiers 3.3V 3x & 4x Video Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6550 3 Channel 110 MHz 340 V/us 60 mA 15 uA 12.6 V 3 V 9.5 mA SMD/SMT MSOP-10 Reel
Analog Devices Video Amplifiers 3.3V 3x & 4x Video Amps Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT6550 3 Channel 110 MHz 110 MHz 340 V/us 60 mA 15 uA 12.6 V 3 V 9.5 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Video Amplifiers 3.3V 3x & 4x Video Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6550 3 Channel 110 MHz 340 V/us 60 mA 15 uA 12.6 V 3 V 9.5 mA SMD/SMT MSOP-10 Reel
Analog Devices Video Amplifiers 3.3V 3x & 4x Video Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6551 4 Channel 110 MHz 340 V/us 60 mA 15 uA 12.6 V 3 V 9.5 mA SMD/SMT MSOP-10 Reel
Analog Devices Video Amplifiers 3.3V 3x & 4x Video Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6551 4 Channel 110 MHz 340 V/us 60 mA 15 uA 12.6 V 3 V 9.5 mA SMD/SMT MSOP-10 Reel
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6552 1 Channel 75 MHz 600 V/us 50 mA 20 uA 12.6 V 3 V 12.5 mA SMD/SMT DFN-8 Reel
Analog Devices Video Amplifiers 650MHz Gain of 2 3x Video Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6553 3 Channel 650 MHz 2500 V/us 105 mA 17 uA 13.2 V 4 V 8 mA SMD/SMT SSOP-16 Reel
Analog Devices Video Amplifiers 650MHz Gain of 2 3x Video Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6553 3 Channel 650 MHz 2500 V/us 105 mA 17 uA 13.2 V 4 V 8 mA SMD/SMT SSOP-16 Reel
Analog Devices Video Amplifiers 500MHz, 2200V/ s Gain of 2, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6557 3 Channel 500 MHz 2200 V/us 100 mA 70 uA 7.5 V 3 V 22.5 mA SMD/SMT DFN-16 Reel
Analog Devices Video Amplifiers 500MHz, 2200V/ s Gain of 2, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6557 3 Channel 500 MHz 2200 V/us 100 mA 70 uA 7.5 V 3 V 22.5 mA SMD/SMT SSOP-16 Reel
Analog Devices Video Amplifiers 500MHz, 2200V/ s Gain of 2, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT6557 3 Channel 500 MHz 2200 V/us 100 mA 70 uA 7.5 V 3 V 22.5 mA SMD/SMT DFN-16 Tube
Analog Devices Video Amplifiers 500MHz, 2200V/ s Gain of 2, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6557 3 Channel 500 MHz 2200 V/us 100 mA 70 uA 7.5 V 3 V 22.5 mA SMD/SMT DFN-16 Reel
Analog Devices Video Amplifiers 500MHz, 2200V/ s Gain of 2, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT6557 3 Channel 500 MHz 500 MHz 2200 V/us 100 mA 70 uA 15 mV 7.5 V 3 V 22.5 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube
Analog Devices Video Amplifiers 500MHz, 2200V/ s Gain of 2, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6557 3 Channel 500 MHz 2200 V/us 100 mA 70 uA 7.5 V 3 V 22.5 mA SMD/SMT SSOP-16 Reel
Analog Devices Video Amplifiers 550MHz, 2200V/ s Gain of 1, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT6558 3 Channel 550 MHz 2200 V/us 90 mA 7.5 V 3 V 22.5 mA SMD/SMT DFN-16 Tube
Analog Devices Video Amplifiers 550MHz, 2200V/ s Gain of 1, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6558 3 Channel 550 MHz 2200 V/us 90 mA 7.5 V 3 V 22.5 mA SMD/SMT DFN-16 Reel
Analog Devices Video Amplifiers 550MHz, 2200V/ s Gain of 1, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT6558 3 Channel 550 MHz 2200 V/us 90 mA 7.5 V 3 V 22.5 mA SMD/SMT SSOP-16 Tube
Analog Devices Video Amplifiers 550MHz, 2200V/ s Gain of 1, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6558 3 Channel 550 MHz 2200 V/us 90 mA 7.5 V 3 V 22.5 mA SMD/SMT SSOP-16 Reel
Analog Devices Video Amplifiers 550MHz, 2200V/ s Gain of 1, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 146
Mult.: 73

LT6558 3 Channel 550 MHz 2200 V/us 90 mA 7.5 V 3 V 22.5 mA SMD/SMT DFN-16 Tube
Analog Devices Video Amplifiers 550MHz, 2200V/ s Gain of 1, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6558 3 Channel 550 MHz 2200 V/us 90 mA 7.5 V 3 V 22.5 mA SMD/SMT DFN-16 Reel
Analog Devices Video Amplifiers 550MHz, 2200V/ s Gain of 1, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT6558 3 Channel 550 MHz 2200 V/us 90 mA 7.5 V 3 V 22.5 mA SMD/SMT SSOP-16 Tube
Analog Devices Video Amplifiers 550MHz, 2200V/ s Gain of 1, 1x S 3x Vid Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6558 3 Channel 550 MHz 2200 V/us 90 mA 7.5 V 3 V 22.5 mA SMD/SMT SSOP-16 Reel
Analog Devices Video Amplifiers L Cost 5V/ 5V 300MHz 3x Video Amp in 3 Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6559 3 Channel 500 V/us 80 mA 12 V 4 V 3.9 mA SMD/SMT QFN-16 Reel
Texas Instruments Video Amplifiers AC 3V Video Amp Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

OPA361 1 Channel 3.6 V 2.5 V 5.3 mA - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel
Texas Instruments Video Amplifiers 3V Video Amp w/ Int Gain and Filter A 59 A 595-OPA362AIDCKT Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

OPA362 1 Channel 3.3 V 2.5 V 4.3 mA - 40 C + 125 C SMD/SMT SC-70-6 Reel