Analog Comparators

Results: 2,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Analog Comparators Singl 1.8V Push/Pull Comparator, E temp 17,098In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Push-Pull 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6561 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Quad 1.8V Push/Pull Comparator, E temp 2,500In Stock
Min.: 2,500
Mult.: 2,500
Reel: 2,500

TSSOP-14 MCP6564 Reel

Microchip Technology Analog Comparators Quad 18V Open Drain Comparator E temp 4,114In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6569 Tube
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator 2,845In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT MSOP-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Supply, PECL on XFCB3.0 660In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT LFCSP-16 1 Channel CML, ECL, NECL, PECL 35 ps General Purpose with Latch - 5.5 V 5.5 V 8 mA 40 mA 10 mV 30 uA - 40 C + 85 C ADCMP582 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 737In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT LFCSP-12 1 Channel CMOS, TTL 3 ns General Purpose with Latch 2.5 V 5.5 V 3.6 mA 50 mA 5 mV 5 uA - 40 C + 125 C ADCMP603 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 44V Over-The-Top, uW, Prec RR Input Comp 872In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3 us Precision 2.7 V 44 V 40 uA 20 mA 300 uV 75 nA - 40 C + 125 C LT1716 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 3,295In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1440 Tube
Texas Instruments Analog Comparators Quad Nanopower Open Drain Out Comparator A 595-TLV3404IPW 2,419In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-14 4 Channel Open Drain 80 us General Purpose 2.7 V 16 V 640 nA 3.6 mV 250 pA - 40 C + 125 C TLV3404 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators LV Comparator 0.85V to 6.0V 17,772In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT X2DFN1410-6 1 Channel Push-Pull 800 ns General Purpose 1.6 V 5.5 V 6 uA 68 mA 30 mV 1 pA - 40 C + 85 C AZV3001 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 2,347In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 4 Channel Push-Pull 8 ns General Purpose 5 V 10 V 15 mA 8 mA 2 mV 6 uA 0 C + 70 C MAX901 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Dual, Tiny 3,897In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-8 2 Channel Open Drain 100 ns General Purpose 1.8 V 5.5 V 180 uA 35 mA 7 mV 250 nA - 40 C + 125 C MAX9092 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Dual, Tiny 855In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel Open Drain 100 ns General Purpose 1.8 V 5.5 V 180 uA 35 mA 7 mV 250 nA - 40 C + 125 C MAX9092 Tube
Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 2,648In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 300 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9142 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 231In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 2,270In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Precision with Latch 2.5 V 11 V 6.5 uA 50 mA 10 mV - 40 C + 85 C MAX924 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 5,944In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 3.2 uA 15 uA 10 mV 0 C + 70 C MAX931 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 291In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 4.5 uA 15 uA 10 mV 0 C + 70 C MAX932 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 367In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX944 Tube
ROHM Semiconductor Analog Comparators Input Full Swing, Low Power Open-Drain Comparator 14,009In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 5 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7230G Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA 6,015In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT MSOP-8 2 Channel Push-Pull General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7252FVM Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 6,705In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 30 V 2.5 mA 16 mA 20 mV 500 nA - 40 C + 85 C MC3302 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual high speed hig h voltage comparator A 926-LM319AM/NOPB 3,053In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 8 mA 1 mV 500 nA 0 C + 70 C LM319 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High Speed Dual Comp arator 10-TO-100 -5 A 926-LM119H/NOPB 415In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-100-10 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 4 mV 500 nA - 55 C + 125 C LM119 Bulk

STMicroelectronics Analog Comparators Rail-to-rail micropower BiCMOS comparator 2,938In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Open Drain 500 ns General Purpose 2.7 V 10 V 6 uA 30 mA 7 mV 300 pA - 40 C + 105 C TS7221 Reel, Cut Tape, MouseReel