LT1995 Series Differential Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp 5,198In Stock
Min.: 1
Mult.: 1

LT1995 1 Channel 32 MHz 1000 V/us 65 dB 120 mA 600 nA 2.5 mV 36 V 2.5 V 6.7 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp 100In Stock
Min.: 1
Mult.: 1

LT1995 1 Channel 24 MHz 1000 V/us 87 dB 120 mA 600 nA 1.5 mV 36 V 2.5 V 6.7 mA - 40 C + 85 C SMD/SMT DFN-10 Tube
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp 96In Stock
Min.: 1
Mult.: 1

LT1995 1 Channel 32 MHz 1000 V/us 65 dB 120 mA 600 nA 2.5 mV 36 V 2.5 V 6.7 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT1995 1 Channel 24 MHz 1000 V/us 87 dB 120 mA 600 nA 36 V 2.5 V 6.7 mA SMD/SMT DFN-10 Tube
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1995 1 Channel 24 MHz 1000 V/us 87 dB 120 mA 600 nA 36 V 2.5 V 6.7 mA SMD/SMT DFN-10 Reel
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1995 1 Channel 24 MHz 1000 V/us 87 dB 120 mA 600 nA 36 V 2.5 V 6.7 mA SMD/SMT MSOP-10 Reel
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1995 1 Channel 32 MHz 1000 V/us 65 dB 120 mA 600 nA 2.5 mV 36 V 2.5 V 6.7 mA - 40 C + 85 C SMD/SMT DFN-10 Reel
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1995 1 Channel 24 MHz 1000 V/us 87 dB 120 mA 600 nA 36 V 2.5 V 6.7 mA SMD/SMT MSOP-10 Reel