LM7322 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Sgl Ch RRIO Hi Outpt Current 15V Op Amp A 595-LM7322QMA/NOPB 2,692In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 16 MHz 18 V/us 5 mV 1 uA 32 V 2.5 V 2 mA 65 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM7322 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Ch RRIO Hi Outp ut Crnt Op Amp A 92 A 926-LM7322MA/NOPB 7,799In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 20 MHz 18 V/us 5 mV 1 uA 32 V 2.5 V 2 mA 65 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM7322 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps DUAL RRIO OP AMP A 9 26-LM7322MME/NOPB A A 926-LM7322MME/NOPB 5,371In Stock
13,775On Order
Min.: 1
Mult.: 1
Max.: 990
: 1,000

2 Channel 20 MHz 18 V/us 5 mV 1 uA 32 V 2.5 V 2 mA 65 mA 100 dB 15 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM7322 Reel, Cut Tape, MouseReel