ADCMP581 Series Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Dual Supply, ECL on XFCB3.0 7In Stock
50Expected 26/2/2026
Min.: 1
Mult.: 1

SMD/SMT LFCSP-16 1 Channel CML, ECL, NECL, PECL 35 ps General Purpose with Latch - 5.5 V 5.5 V 8 mA 40 mA 10 mV 30 uA - 40 C + 85 C ADCMP581 Waffle
Analog Devices Analog Comparators Dual Supply, ECL on XFCB3.0 Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

SMD/SMT LFCSP-16 1 Channel ECL 35 ps General Purpose - 5.2 V 5 V 34 mA 10 mV 30 uA - 40 C + 85 C ADCMP581 Reel