bcm Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 75Mhz Lp RRIO A mp A 926-LM6152BCMX A 926-LM6152BCMX/NOPB 232In Stock
Min.: 1
Mult.: 1

2 Channel 85 MHz 30 V/us 7 mV 1.5 uA 24 V 2.7 V 1.4 mA 16.9 mA 94 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM6152 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 75Mhz Lp RRIO O p Amp A 926-LM6154B A 926-LM6154BCMX/NOPB 79In Stock
Min.: 1
Mult.: 1

4 Channel 85 MHz 30 V/us 7 mV 1.5 uA 24 V 2.7 V 1.4 mA 16.9 mA 94 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM6154 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 75 MHz GBW rail -to-rail I/O operat A 926-LM6154BCM/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

7 mV 1.5 uA 1.4 mA 16.9 mA 94 dB SOIC-14 SMD/SMT 0 C + 70 C LM6154 Reel
Texas Instruments Operational Amplifiers - Op Amps Dual & Quad 75MHz GB W RRIO Op Amps A 92 A 926-LM6152BCM/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2,500

2 Channel 85 MHz 30 V/us 7 mV 1.5 uA 24 V 2.7 V 1.4 mA 16.9 mA 94 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM6152 Reel, Cut Tape, MouseReel