Transil Transient Voltage Suppression Diodes - TVS

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 47,393In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 14.2V 300W Unidirect 206,296In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 12 V SMD/SMT 14.2 V SC-59-3 (SOT-23-3) 14 A 300 W 90 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4,671In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 7.5V Unidirect 6,632In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 6.4 V SMD/SMT 14.5 V 7.13 V SMC (DO-214AB) 690 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 4,332In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 20,487In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 33V Unidirect 16,128In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil IEC 61000 500A 24V to 33V 1,821In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.7 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-24AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 6,661In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 23 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 4,609In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMA (DO-214AC) 19 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 38,274In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 5.8 V SMD/SMT 14.4 V 6.45 V SMB (DO-214AA) 275 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 23,939In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 4,609In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMA (DO-214AC) 93 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 43V Bidirect 15,283In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 43 V SMD/SMT 91 V 47.8 V SMA (DO-214AC) 25 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 70V Unidirect 12,979In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 48V Unidirect 12,087In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMB (DO-214AA) 40 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 70V Unidirect 15,013In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6V 0.2uA 15kV 8kV Uni 6,378In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 6 V SMD/SMT 14.7 V 6.7 V SMC (DO-214AB) 1.58 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6.5V 0.2uA 15kV 8kV BI 2,805In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMC (DO-214AB) 1.53 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect 10,019In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 308 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil IEC 61000 500A 24V to 33V 5,699In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 26 V SMD/SMT 45 V 28.9 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-26AS Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection 41,754In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 12 V SMD/SMT 14.2 V SC-59-3 (SOT-23-3) 14 A 300 W 90 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4,266In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 3,660In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 8,242In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 747 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel