RF MOSFET Transistors

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
MACOM RF MOSFET Transistors RF LDMOS FET Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

N-Channel Si 105 V 120 mOhms 755 MHz to 805 MHz 23.6 dB 370 W + 225 C SMD/SMT HBSOF-4-2 Reel
MACOM RF MOSFET Transistors RF LDMOS FET Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

N-Channel Si 105 V 160 mOhms 869 MHz to 960 MHz 22 dB 240 W + 225 C SMD/SMT HBSOF-4-1 Reel
MACOM RF MOSFET Transistors 240W, Si LDMOS, 48V, 869-960MHz, TO288 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
Si Reel
MACOM RF MOSFET Transistors RF LDMOS FET Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Dual N-Channel Si 105 V 2.8 Ohms 500 MHz to 1.4 GHz 19.5 dB 25 W + 225 C SMD/SMT SON-16 Reel
MACOM RF MOSFET Transistors RF LDMOS FET Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

Dual N-Channel Si 65 V 220 mOhms 1.805 GHz to 2.17 GHz 17.2 dB 90 W + 225 C SMD/SMT H-37248-4 Reel
MACOM RF MOSFET Transistors RF LDMOS FET Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

Dual N-Channel Si 65 V 220 mOhms 1.805 GHz to 2.17 GHz 17.2 dB 90 W + 225 C SMD/SMT H-37248-4 Reel
MACOM RF MOSFET Transistors RF LDMOS FET Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

N-Channel Si 240 mA 65 V 300 mOhms 1.8 GHz to 2.2 GHz 16.5 dB 120 W Screw Mount H-37248-4 Reel
MACOM RF MOSFET Transistors RF LDMOS FET Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

N-Channel Si 240 mA 65 V 300 mOhms 1.8 GHz to 2.2 GHz 16.5 dB 120 W Screw Mount H-37248-4 Reel
MACOM RF MOSFET Transistors RF LDMOS FET Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

Dual N-Channel Si 65 V 175 mOhms 1.88 GHz to 1.92 GHz, 2.01 GHz to 2.025 GHz 17.7 dB 140 W + 225 C SMD/SMT H-37248-4 Reel
MACOM RF MOSFET Transistors RF LDMOS FET Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

Dual N-Channel Si 65 V 175 mOhms 1.88 GHz to 1.92 GHz, 2.01 GHz to 2.025 GHz 17.7 dB 140 W + 225 C SMD/SMT H-37248-4 Reel
MACOM RF MOSFET Transistors 370W Si LDMOS 28V 2496 to 2690MHz Non-Stocked
Min.: 50
Mult.: 50
Reel: 50

N-Channel Si 65 V 80 mOhms 2.62 GHz to 2.69 GHz 13.5 dB 400 W + 225 C Screw Mount HB2SOF-8-1 Reel
NXP Semiconductors RF MOSFET Transistors HV6 900MHZ 10W TO270-2N Non-Stocked Lead-Time 10 Weeks

N-Channel Si 125 mA 68 V 450 MHz to 1.5 GHz 18 dB 10 W + 150 C SMD/SMT TO-270-2 Reel
NXP Semiconductors AFM912NT1
NXP Semiconductors RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 12 W CW over 136 to 941 MHz, 7.5 V Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Si 4.7 A 30 V 136 MHz to 941 MHz 13.3 dB 15.7 W - 40 C + 150 C SMD/SMT DFN-16 Reel
NXP Semiconductors AFT05MP075N-54M
NXP Semiconductors RF MOSFET Transistors AFT05MP075N-54M Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
N-Channel Si 8 A 40 V 136 MHz to 520 MHz 18.5 dB 70 W - 40 C + 150 C SMD/SMT
NXP Semiconductors AFT05MS004-200M
NXP Semiconductors RF MOSFET Transistors AFT05MS004-200M Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
N-Channel Si 4 A 30 V 136 MHz to 941 MHz 20.9 dB 4.9 W - 40 C + 150 C SMD/SMT SOT-89-3
NXP Semiconductors AFT27S006N-1000M
NXP Semiconductors RF MOSFET Transistors AFT27S006N-1000M Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
N-Channel Si 65 V 728 MHz to 3.7 GHz 16 dB 28.8 dBm - 40 C + 150 C SMD/SMT PLD-1.5W
NXP Semiconductors AFT09MP055GNR1
NXP Semiconductors RF MOSFET Transistors MV9 55W 12.5V TO270WB4G Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

N-Channel Si 7.5 A 40 V 764 MHz to 940 MHz 17.5 dB 57 W - 40 C + 150 C SMD/SMT TO-270WB-4 Reel
NXP Semiconductors AFV121KHR5
NXP Semiconductors RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 1000 W Peak, 960-1215 MHz, 50 V Non-Stocked Lead-Time 10 Weeks
Min.: 50
Mult.: 50
Reel: 50

N-Channel Si 112 V 960 MHz to 1.215 GHz 16.9 dB 1.23 kW - 40 C + 150 C SMD/SMT NI-1230H-4S Reel
NXP Semiconductors MRF6VP121KHR5
NXP Semiconductors RF MOSFET Transistors VHV6 1KW 50V NI1230H Non-Stocked Lead-Time 10 Weeks
Min.: 50
Mult.: 50
Reel: 50

N-Channel Si 110 V 20 dB 1 kW + 150 C Screw Mount NI-1230-4 Reel
NXP Semiconductors MRFE6VP61K25GSR5
NXP Semiconductors RF MOSFET Transistors VHV6 1.25KW ISM NI1230GS Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 30 A 133 V 1.8 MHz to 600 MHz 24 dB 1.25 kW + 150 C Screw Mount NI-1230GS-4 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors 80 W, 28 V, 1.3 to 1.7 GHz RF power LDMOS transistor Non-Stocked
Min.: 160
Mult.: 160
Reel: 160

N-Channel Si 65 V 1 Ohms 1.625 GHz 18 dB 80 W + 200 C SMD/SMT A2-3 Reel
STMicroelectronics RF MOSFET Transistors 8 W, 28 V, 0.7 to 4.2 GHz RF power LDMOS transistor Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

N-Channel Si 65 V 1.5 Ohms 3.6 GHz 14.5 dB 8 W + 200 C SMD/SMT E2-3 Reel
STMicroelectronics RF MOSFET Transistors 250 W 28/32 V RF power LDMOS transistor from HF to 1 GHz Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

N-Channel Si 2.5 A 90 V 1 Ohms 1 MHz 18 dB 250 W + 200 C SMD/SMT LBB-5 Reel
STMicroelectronics RF MOSFET Transistors RF Power LDMOS transistor HF up to 1.5 GHz Non-Stocked Lead-Time 28 Weeks
Min.: 50
Mult.: 50

N-Channel Si 12 A 90 V 1.5 GHz 17.3 dB 80 W + 200 C SMD/SMT M243-3 Bulk
STMicroelectronics RF MOSFET Transistors 300W 50V RF MOS 26dB 123MHz N-Ch Non-Stocked
Min.: 80
Mult.: 80

N-Channel Si 1 mA 200 V 250 MHz 24.6 dB 1 kW - 65 C + 150 C SMD/SMT STAC244F Bulk