RF Transceiver

Results: 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Nordic Semiconductor RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR 967In Stock
Min.: 1
Mult.: 1

ISM 2.4 GHz 2 Mb/s GFSK 1.9 V 3.6 V 0 dBm - 40 C + 85 C SPI QFN-20 Tray
Nordic Semiconductor RF Transceiver 1.9-3.6V 433/868/ 915MHz TRNSCVR 2,448In Stock
Min.: 1
Mult.: 1

FSK 430 MHz to 928 MHz 50 kb/s GFSK 1.9 V 3.6 V 12.5 mA 30 mA 10 dBm - 40 C + 85 C SPI QFN-32 Tray
Renesas Electronics RF Transceiver RAA604S00 SUBGHZ TRANSCEIVER 786In Stock
Min.: 1
Mult.: 1

Sub-GHz 863 MHz to 928 MHz 400 kb/s 2-FSK, 4-FSK, GFSK 3.3 V 6.3 mA 20 mA QFN-32 Tray
Analog Devices ADRV9026BBCZ
Analog Devices RF Transceiver Madura Full FR 6In Stock
Min.: 1
Mult.: 1

Multiband 75 MHz to 6 GHz 24.33 Gb/s 950 mV 1.89 V 217 mA 633 mA 6.4 dBm - 40 C + 110 C Serial BGA-289 Tray
Analog Devices RF Transceiver 2 Rx by 2 Tx LTE Femto Transceiver 6In Stock
6Expected 24/4/2026
Min.: 1
Mult.: 1

LTE Femtocell 325 MHz to 3.8 GHz 1.267 V 1.33 V 7 dBm - 40 C + 85 C SPI BGA-144 Tray
Analog Devices RF Transceiver 862-928, 433-435 MHz ASK/FSK Transceiver 285In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ASK, FSK 862 MHz to 956 MHz 200 kb/s ASK, FSK 2.3 V 3.6 V 19 mA 19.1 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow band Transceiver for 12.5kHz 265In Stock
Min.: 1
Mult.: 1
Reel: 750

Narrow Band 842 MHz to 916 MHz 24 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz 30In Stock
Min.: 1
Mult.: 1

Narrow Band, SRD 80 MHz to 960 MHz 24 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 16.3 mA 13.8 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver RF Transceiver w/MAC Processor 167In Stock
Min.: 1
Mult.: 1

ISM 902 MHz to 958 MHz 300 kb/s FSK, GFSK, GMSK, MSK 2.2 V 3.6 V 12.8 mA 13.3 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices RF Transceiver 2.4 GHz IEEE 802.15.4 & GFSK RF Trans 180In Stock
Min.: 1
Mult.: 1

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s FSK, GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPR 240In Stock
Min.: 1
Mult.: 1
Reel: 250

Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low Pwr Hi Perf RF T ransceiver A 595-CC A 595-CC1201RHBR 163In Stock
Min.: 1
Mult.: 1
Reel: 250

Zigbee 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHZ to 950 MHz 1.25 Mb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 19 mA 54 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power 2.4 GHz RF Transceiver A 595-C A 595-CC2500RGPR 276In Stock
Min.: 1
Mult.: 1

ISM, SRD 2.4 GHz to 2.48 GHz 500 kb/s 2-FSK, GFSK, MSK, OOK 1.8 V 3.6 V 19.6 mA 21.5 mA 1 dBm - 40 C + 85 C SPI QFN-20 Tube
Texas Instruments RF Transceiver 2.4GHz ZigBee/IEEE 8 02.15.4RF Xceiver A ALT 595-CC2520RHDR 2,950In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C VQFN-28 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Transceiver Low-Voltage IF Transceiver with Limiter 3In Stock
Min.: 1
Mult.: 1

ISM 100 MHz to 600 MHz QAM 2.7 V 5.5 V 14 mA 17 mA 1 dBm - 40 C + 85 C QSOP-28 Tube
Analog Devices / Maxim Integrated RF Transceiver 2.4GHz to 2.5GHz, 802.11g RF Transceiver 43In Stock
Min.: 1
Mult.: 1

802.11 g WLAN 2.4 GHz to 2.5 GHz 54 Mb/s OFDM 2.7 V 2.7 V 62 mA 82 mA 18.5 dBm - 40 C + 85 C Parallel, Serial TQFN-EP-48 Tube
Nordic Semiconductor NRF52840-CKAA-F-R
Nordic Semiconductor RF Transceiver Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver 4,174In Stock
Min.: 1
Mult.: 1
Reel: 7,000

Bluetooth 2.4 GHz 2 Mb/s 1.7 V 5.5 V 4.6 mA 4.8 mA 8 dBm - 40 C + 85 C SPI, QSPI, USB BGA-94 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2-transmit 2-receiv e RF-sampling transc 5In Stock
Min.: 1
Mult.: 1
No
RF Front End 12 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400
Texas Instruments RF Transceiver 2T3R 600-MHz to 12- GHz RF-sampling AFE 5In Stock
Min.: 1
Mult.: 1
No
Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 8-transmit 10-recei ve RF-sampling trans 3In Stock
Min.: 1
Mult.: 1
No
5 MHz to 7.125 GHz, 100 MHz to 7.125 GHz - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-WR1243FBIGABLRQ1 130In Stock
Min.: 1
Mult.: 1

Radar 76 GHz to 81 GHz 600 Mb/s 950 mV 3.465 V 12 dBm - 40 C + 125 C SPI FCCSP-161 AEC-Q100 Tray
Qorvo RF Transceiver DW3220 UWB Transceiver IC, AOA 46In Stock
4,000Expected 5/3/2026
Min.: 1
Mult.: 1
Reel: 4,000

5.6 GHz to 8 GHz 6.8 Mb/s 1.5 V 3.6 V 19 mA 17 mA - 40 C + 85 C SPI QFN-40 Reel, Cut Tape, MouseReel
Semtech RF Transceiver 490MHZ DVK 2-LAYERS 1In Stock
Min.: 1
Mult.: 1

Sub-GHz 410 MHz to 810 MHz 300 kb/s FSK, MSK 4.6 mA 25 mA 22 dBm SPI QFN-24 Bulk
Nordic Semiconductor RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR 29In Stock
3,000Expected 29/5/2026
Min.: 1
Mult.: 1
Reel: 1,500

ISM 2.4 GHz to 2.525 GHz 2 Mb/s GFSK 1.9 V 3.6 V 13.5 mA 11.3 mA 4 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Narrow band Transceiver for 12.5kHz 112In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Narrow Band 842 MHz to 916 MHz 24 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel