NFC/RFID Transponder Coils

Results: 395
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Core Material Qualification Series Packaging
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 2.4mH 2% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.8 mm x 3.6 mm x 3 mm 2.4 mH 2 % 30 mA 32 Ohms 32 700 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 2.4mH 3% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.8 mm x 3.6 mm x 3 mm 2.4 mH 3 % 30 mA 32 Ohms 32 700 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 2.4mH 5% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.8 mm x 3.6 mm x 3 mm 2.4 mH 5 % 30 mA 32 Ohms 32 700 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 4mH 2% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.8 mm x 3.6 mm x 3 mm 4 mH 2 % 25 mA 45 Ohms 36 60 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 4mH 3% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.8 mm x 3.6 mm x 3 mm 4 mH 3 % 25 mA 45 Ohms 36 60 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 4mH 5% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.8 mm x 3.6 mm x 3 mm 4 mH 5 % 25 mA 45 Ohms 36 60 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 5mH 2% Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.8 mm x 3.6 mm x 3 mm 5 mH 3 % 22 mA 75 Ohms 32 800 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 5mH 2% Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.8 mm x 3.6 mm x 3 mm 5 mH 5 % 22 mA 75 Ohms 32 800 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 7.2mH 3% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.8 mm x 3.6 mm x 3 mm 7.2 mH 3 % 15 mA 92 Ohms 40 750 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 7.2mH 5% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.8 mm x 3.6 mm x 3 mm 7.2 mH 5 % 15 mA 92 Ohms 40 750 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
Fastron NFC/RFID Transponder Coils 1.00mH 125kHz Transponder Coil Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

3.8 mm x 3 mm x 2.4 mm 1 mH 10 % - 40 C + 85 C AEC-Q200 1210FTC Reel
Fastron NFC/RFID Transponder Coils 1.08mH 125kHz Transponder Coil Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

3.8 mm x 3 mm x 2.4 mm 1.08 mH 10 % - 40 C + 85 C AEC-Q200 1210FTC Reel
Fastron NFC/RFID Transponder Coils 1.29mH 125kHz Transponder Coil Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

3.8 mm x 3 mm x 2.4 mm 1.29 mH 10 % - 40 C + 85 C AEC-Q200 1210FTC Reel
Fastron NFC/RFID Transponder Coils Ceramic & Ferrite Core Transponder Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

4.9 mm x 3.8 mm x 3.65 mm 1 mH 10 % AEC-Q200 1812AFTC Reel
Fastron NFC/RFID Transponder Coils 2.89mH 10% SRF 620 Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

4.9 mm x 3.8 mm x 3.65 mm 2.89 mH 10 % - 40 C + 125 C AEC-Q200 1812AFTC Reel
Fastron NFC/RFID Transponder Coils 3.44mH 10% SRF 600 Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

4.9 mm x 3.8 mm x 3.65 mm 3.44 mH 10 % - 40 C + 125 C AEC-Q200 1812AFTC Reel
Fastron NFC/RFID Transponder Coils Ceramic & Ferrite Core Transponder Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

4.9 mm x 3.8 mm x 3.65 mm 400 uH 10 % AEC-Q200 1812AFTC Reel
Fastron NFC/RFID Transponder Coils 4.15mH 10% SRF 600 Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

4.9 mm x 3.8 mm x 3.65 mm 4.15 mH 10 % - 40 C + 125 C AEC-Q200 1812AFTC Reel
Fastron NFC/RFID Transponder Coils 4.91mH 10% SRF 560 Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

4.9 mm x 3.8 mm x 3.65 mm 4.91 mH 10 % - 40 C + 125 C AEC-Q200 1812AFTC Reel
Fastron NFC/RFID Transponder Coils 6mH 10% SRF 530 Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

4.9 mm x 3.8 mm x 3.65 mm 6 mH 10 % - 40 C + 125 C AEC-Q200 1812AFTC Reel
Fastron NFC/RFID Transponder Coils 7.36mH 10% SRF 470 Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

4.9 mm x 3.8 mm x 3.65 mm 7.36 mH 10 % - 40 C + 125 C AEC-Q200 1812AFTC Reel
Fastron NFC/RFID Transponder Coils Ceramic & Ferrite Core Transponder Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

11.6 mm x 3.2 mm x 2.84 mm 10 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Ceramic & Ferrite Core Transponder Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

11.6 mm x 3.2 mm x 2.84 mm 1.08 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Ceramic & Ferrite Core Transponder Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

11.6 mm x 3.2 mm x 2.84 mm 1.2 mH 10 % AEC-Q200 4408AF Reel
Fastron NFC/RFID Transponder Coils Ceramic & Ferrite Core Transponder Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

11.6 mm x 3.2 mm x 2.84 mm 1.34 mH 10 % AEC-Q200 4408AF Reel