Power Transformers - Board Mount

 Power Transformers - Board Mount
Board Mount Power Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many board mount power transformer manufacturers including Bel, Bourns, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 3,184
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 78In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 36 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bourns Power Transformers - Board Mount HCT Transformer, 10mm CR, 4+4PIN, 4.2kVAC,-40 to 125 C 3,642In Stock
Min.: 1
Mult.: 1
: 2,000

Transformers SMD/SMT 15.7 mm 10.8 mm 7.5 mm HCT
Pulse Electronics Power Transformers - Board Mount 27W 180uH 200-700kHz 33-57V Flyback 852In Stock
Min.: 1
Mult.: 1
: 125

Forward Transformers PA5100
Wurth Elektronik Power Transformers - Board Mount WE-FLEX Trnsfmr HV 22.3uH .93A 194In Stock
Min.: 1
Mult.: 1
: 120

Signal Transformers 1.35 A SMD/SMT Triple Primary Winding Triple Secondary Winding 29.5 mm 21.5 mm 12 mm WE-FLEX HV
Wurth Elektronik Power Transformers - Board Mount MID-OLTI LM5023 400 uH 65.2 W 195In Stock
Min.: 1
Mult.: 1
: 100

Signal Transformers 85 VAC to 265 VAC 19 V 65.2 W 3.43 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.97 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 16 uH 2.5 W 1,479In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 8 V to 28 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount MID-OLLT LT3798 180 uH 108 W 142In Stock
1,000Expected 17/12/2026
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 36 V 108 W 3 A Through Hole Dual Primary Winding Triple Secondary Winding 39.6 mm 43.18 mm 30.48 mm MID-OLLT
Tamura Power Transformers - Board Mount THROUGH HOLE 2.4VA 261In Stock
Min.: 1
Mult.: 1

115 VAC 10 V/20 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 32.1 mm 3FS
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Class 2 80In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 10 VA 830 mA Through Hole Dual Primary Winding Single Secondary Winding 47.6 mm 39.7 mm 34.9 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 138In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 1.1 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 36 VA 2.85 A/5.7 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 41In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 22.6 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 34In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 48 VA 3 A/6 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 84In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 10 VA 640 mA/1.28 A Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 89In Stock
Min.: 1
Mult.: 1

115 VAC 28 V CT/14 V 1.2 VA 40 mA/80 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 100In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 36 V CT/18 V 12 VA 350 mA/700 mA Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 95In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 36 V CT/18 V 20 VA 550 mA/1.1 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
iNRCORE Power Transformers - Board Mount 2700V 780uH +/-35% DCR=.85mOhms 95In Stock
Min.: 1
Mult.: 1

SLIC
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER14.5/6 210uH 280mohm 341In Stock
Min.: 1
Mult.: 1
: 400

POE - Power Over Ethernet Transformers 36 V to 57 V 3.3 V 7 W 700 mA SMD/SMT Single Primary Winding Dual Secondary Winding 16.3 mm 16.8 mm 7.4 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 3.6 W 555In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 5 V 3.6 W 720 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1310uH 0.8A 3000mOhm 249In Stock
Min.: 1
Mult.: 1
: 150

Power 85 VAC to 265 VAC 5 V 6.25 W 1.25 A SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers - Board Mount MID-OLSTM L6599A 1.396 mH 12 W 223In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V, 12 V 12 W 500 mA, 500 mA Through Hole Single Primary Winding Dual Secondary Winding 22.2 mm 25 mm 16 mm MID-OLSTM
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 81In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 20 VA 1.6 A/3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 98In Stock
100On Order
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 5 VA 180 mA/360 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer, Encapsulated 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 6 VA 25 mA/50 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm