RECOM Power Supplies - Board Mount

Results: 301
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Mounting Style Case Style Isolation Voltage Efficiency Length Width Height Series
RECOM Power Power Supplies - Board Mount 20W 85-305Vin 24Vout 833mA 1,730In Stock
Min.: 1
Mult.: 1

20 W 85 VAC to 305 VAC 1 Output 24 VDC 833 mA Through Hole Encapsulated 4 kVAC 52.7 mm 27.6 mm 23 mm RAC20E-K/277
RECOM Power Power Supplies - Board Mount 20W AC/DC-Converter 'POWERLINE' 2"x1" 4.2kV reg 45In Stock
Min.: 1
Mult.: 1

20 W 85 VAC to 305 VAC 1 Output 36 V 55 mA Through Hole Encapsulated 4.2 kVAC 52.5 mm 27.4 mm 23 mm RAC20NE-K/277
RECOM Power Power Supplies - Board Mount 20W 85-305Vin 5Vout 4A 194In Stock
Min.: 1
Mult.: 1

20 W 85 VAC to 305 VAC 1 Output 5 VDC 4 A Through Hole Encapsulated 4 kVAC 52.7 mm 27.6 mm 23 mm RAC20E-K/277
RECOM Power Power Supplies - Board Mount 2W 85-264Vin 5Vout 400mA 533In Stock
Min.: 1
Mult.: 1

2 W 85 VAC to 264 VAC 1 Output 5 VDC 400 mA Through Hole Encapsulated 3 kVAC 63% 33.7 mm 22.2 mm 19 mm RAC02-GB
RECOM Power Power Supplies - Board Mount 10W 12V 833mA 1,549In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 305 VAC 1 Output 12 V 833 mA Through Hole Encapsulated 4 kVAC 45.7 mm 25.4 mm 21.5 mm RAC10E-K/277
RECOM Power Power Supplies - Board Mount 2W 85-35Vin 24Vout 83mA 1.35INx0.88IN 1,145In Stock
Min.: 1
Mult.: 1

2 W 805 VAC to 305 VAC 1 Output 24 VDC 83 mA Through Hole Encapsulated 4 kVAC 33.7 mm 22.2 mm 15.4 mm RAC02E-K/277
RECOM Power Power Supplies - Board Mount Dual 1In Stock
Min.: 1
Mult.: 1

40 W 90 VAC to 264 VAC, 100 VDC to 375 VDC 2 Output - 15 VDC 1.333 A 15 VDC 1.333 A Through Hole 3 kVAC 83 % 89 mm (3.504 in) 64.1 mm (2.524 in) 25 mm (0.984 in) RAC40-DB
RECOM Power Power Supplies - Board Mount 2W 80-305Vin 24Vout 83mA 72In Stock
Min.: 1
Mult.: 1

2 W 100 VAC to 277 VAC 1 Output 24 VDC 83 mA Through Hole Encapsulated 3 kVAC 76% 33.7 mm 22.2 mm 17.75 mm RAC02-SE/277
RECOM Power Power Supplies - Board Mount 1W 85-264Vin 12Vout 83mA 175In Stock
Min.: 1
Mult.: 1

1 W 85 VAC to 264 VAC 1 Output 12 VDC 83 mA Through Hole Encapsulated 3 kVAC 68% 33.7 mm 22.2 mm 19 mm RAC01-GA
RECOM Power Power Supplies - Board Mount 5W 90-264VIN 12V THT 43In Stock
Min.: 1
Mult.: 1

5 W 800 VAC to 264 VAC 1 Output 12 VDC 420 mA Through Hole Encapsulated 3 kVAC 76% 50.9 mm 25.5 mm 16.4 mm RAC05-S_DC
RECOM Power Power Supplies - Board Mount 16W 100-277Vin 30Vout 533mA 10In Stock
Min.: 1
Mult.: 1

16 W 85 VAC to 305 VAC 1 Output 30 VDC 533 mA Through Hole Encapsulated 4.2 kVAC, 6 kVDC 52.7 mm 27.6 mm 23 mm RACM16E-K/277
RECOM Power Power Supplies - Board Mount 16W 100-277Vin 12Vout 1.33A Wired 9In Stock
Min.: 1
Mult.: 1

16 W 85 VAC to 305 VAC 1 Output 12 VDC 1.33 A Wire Leads Encapsulated 4.2 kVAC, 6 kVDC 52.7 mm 27.6 mm 23 mm RACM16E-K/277
RECOM Power Power Supplies - Board Mount 20W 85-264Vin 5Vout 4A 104In Stock
Min.: 1
Mult.: 1

20 W 85 VAC to 264 VAC 1 Output 5 VDC 4 A Wire Leads Encapsulated 3 kVAC 84% 52.5 mm 27.4 mm 23 mm RAC20-K/W
RECOM Power Power Supplies - Board Mount 4W +/-5V 400mA 80-264VIN 54In Stock
Min.: 1
Mult.: 1

4 W 80 VAC to 264 VAC 2 Output - 5 VDC - 400 mA 5 VDC 400 mA Through Hole Encapsulated 3.75 kVAC 76% 36.7 mm 27.2 mm 17.1 mm RAC04-S_DC/230
RECOM Power Power Supplies - Board Mount 20W 90-460Vin +/-12Vout +1580/-83mA 55In Stock
Min.: 1
Mult.: 1

20 W 90 VAC to 460 VAC 2 Output 12 VDC 1.58 A - 12 VDC 83 mA PCB Mount 4.2 kVAC, 6 kVDC 84 % 52.5 mm (2.067 in) 40 mm (1.575 in) 25.5 mm (1.004 in) RAC20NE-K/277
RECOM Power Power Supplies - Board Mount 20W 90-460Vin 24Vout 833mA 44In Stock
Min.: 1
Mult.: 1

20 W 90 VAC to 460 VAC 1 Output 24 VDC 833 mA PCB Mount 4.2 kVAC, 6 kVDC 86 % 52.5 mm (2.067 in) 40 mm (1.575 in) 25.5 mm (1.004 in) RAC20NE-K/277
RECOM Power Power Supplies - Board Mount 30W 85-305Vin 48Vout 625mA 17In Stock
Min.: 1
Mult.: 1

30 W 85 VAC to 305 VAC 1 Output 48 VDC 625 mA PCB Mount 4 kVAC 52.5 mm 40 mm 25.5 mm RACM30-K/277
RECOM Power Power Supplies - Board Mount 30W 85-305Vin 48Vout 625mA 23In Stock
Min.: 1
Mult.: 1

30 W 85 VAC to 305 VAC 1 Output 48 VDC 625 mA PCB Mount 4 kVAC 76.2 mm 38.1 mm 25 mm RACM30-K/277
RECOM Power Power Supplies - Board Mount 30W 85-305Vin 54Vout 556mA 14In Stock
Min.: 1
Mult.: 1

30 W 85 VAC to 305 VAC 1 Output 54 VDC 556 mA PCB Mount 4 kVAC 52.5 mm 40 mm 25.5 mm RACM30-K/277
RECOM Power Power Supplies - Board Mount 30W 85-305Vin 12Vout 2500mA 18In Stock
Min.: 1
Mult.: 1

30 W 85 VAC to 305 VAC 1 Output 12 VDC 2.5 A PCB Mount 4 kVAC 84.7 mm 40 mm 33 mA RACM30-K/277
RECOM Power Power Supplies - Board Mount 30W 85-305Vin 48Vout 625mA 40In Stock
Min.: 1
Mult.: 1

30 W 85 VAC to 305 VAC 1 Output 48 VDC 625 mA PCB Mount 4 kVAC 84.7 mm 40 mm 33 mA RACM30-K/277
RECOM Power Power Supplies - Board Mount 30W 85-305Vin 54Vout 556mA 44In Stock
Min.: 1
Mult.: 1

30 W 85 VAC to 305 VAC 1 Output 54 VDC 556 mA PCB Mount 4 kVAC 84.7 mm 40 mm 33 mA RACM30-K/277
RECOM Power Power Supplies - Board Mount 3W 85-265Vin 12Vout 250mA 333In Stock
Min.: 1
Mult.: 1
Reel: 50

3 W 100 VAC to 240 VAC, 120 VDC to 370 VDC 1 Output 12 VDC 250 mA SMD/SMT Encapsulated 4.2 kVAC 27.7 mm 23.7 mm 19 mm RAC03-K/SMT
RECOM Power Power Supplies - Board Mount 3W 85-265Vin 15Vout 200mA 270In Stock
Min.: 1
Mult.: 1
Reel: 50

3 W 100 VAC to 240 VAC, 120 VDC to 370 VDC 1 Output 15 VDC 200 mA SMD/SMT Encapsulated 4.2 kVAC 27.7 mm 23.7 mm 19 mm RAC03-K/SMT
RECOM Power Power Supplies - Board Mount 3W 85-265Vin 24Vout 125mA 296In Stock
Min.: 1
Mult.: 1
Reel: 50

3 W 100 VAC to 240 VAC, 120 VDC to 370 VDC 1 Output 24 VDC 125 mA SMD/SMT Encapsulated 4.2 kVAC 27.7 mm 23.7 mm 19 mm RAC03-K/SMT