Voltage References

Results: 4,475
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Voltage References +10V Precision Voltage Reference 80In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Series Precision References 10 V 0.15 % 12 PPM / C 40 V 8 mA 0 C + 70 C MAX674 Tube
Diodes Incorporated Voltage References 0.5V ENH ADJ Prec Shunt REG 5-Term 1,097In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT X2-DFN1520-6 Shunt Adjustable Precision References 200 mV to 18 V 0.5 % 18 V 15 mA - 40 C + 125 C ZXRE160 Reel, Cut Tape, MouseReel
Analog Devices Voltage References uP Prec Series Ref Fam 13In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 LT1460 Tube

Analog Devices / Maxim Integrated Voltage References Improved Precision Micropower Shunt Volt 480In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SC-70-3 Shunt Precision References 1.225 V 1 % 20 PPM / C 12 mA - 40 C + 85 C LM4041D Reel, Cut Tape, MouseReel

MaxLinear Voltage References 1.24V ADJ SHUNT REG 1mA-80mA L/TMP COEFF 3,898In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 1 % 50 PPM / C 1.2524 V 80 mA 0 C + 105 C SPX432 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable Shunt voltage reference 6,109In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT Shunt Adjustable Precision References 1.24 V to 18 V 1.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Analog Devices Voltage References uP Prec Series Ref Fam 472In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.4 % 20 PPM / C 20 V 40 mA 0 C + 70 C LT1460 Reel, Cut Tape, MouseReel
Analog Devices Voltage References uP SOT-23 L Drop Ref Fam 1,735In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-6 LT1790 Reel, Cut Tape, MouseReel
Analog Devices Voltage References 1 A Prec Series V Ref 450In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT DFN-6 Shunt Precision References 2.5 V 0.1 % 20 PPM / C 18 V 1.5 uA 0 C + 70 C LT6656 Reel, Cut Tape, MouseReel
Analog Devices Voltage References 4.096V CMOS 5ppm/C Voltage REF 518In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT MSOP-8 Series Precision References 4.096 V 0.1 % 5 PPM / C 5.5 V 10 mA - 40 C + 125 C ADR3540 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Voltage References Prec Ref 95In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 Shunt Precision References 5 V 0.05 % 2 PPM / C 40 V 10 mA 0 C + 70 C LT1021 Tube
Analog Devices Voltage References PRECISION MICRO POWER VOLTAGE REFERENCE 89In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Tube
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref 955In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.5 % 50 PPM / C - 40 C + 125 C LM4050 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Voltage Re ference A 595-LM336 A 595-LM336BLP-2-5 2,914In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Precision References 2.49 V 2 % 34 PPM / C 10 mA 0 C + 70 C LM336B.5 Reel, Cut Tape
Texas Instruments Voltage References 10-V Prec Micropower Shunt .2% accuracy A 595-LM4040B10IDBZR 649In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 10 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 3-V Prec Micropower Shunt 1% accuracy A A 595-LM4040D30ILP 2,165In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Precision References 3 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.2-V Precision Mcrp wr Shunt .5% acc A A 595-LM4041C12IDBZR 1,928In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 0.5 % 100 PPM / C 15 V 12 mA - 40 C + 125 C LM4041C12 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 2,527In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt References 1.212 V to 10 V 0.5 % 50 PPM / C 10 V 12 mA - 40 C + 125 C TL4051C Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431AIDCKT 13,948In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-6 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431AQDBVT 14,477In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431CDBZR 3,408In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431QDBVT 9,276In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 1,691In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 7 V 15 mA - 40 C + 125 C TLV431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431AQDCKT 4,978In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-6 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH432ACDBZT 2,561In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH432A Reel, Cut Tape, MouseReel