STMicroelectronics Linear Voltage Regulators

Results: 199
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 18,797In Stock
Min.: 1
Mult.: 1
: 2,000

L78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 10 V 30 V - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 12,578In Stock
Min.: 1
Mult.: 1
: 2,500

L78L SMD/SMT SOIC-8 1 Output Positive 8 V 100 mA Fixed 10 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A 7,260In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 14 V 35 V 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators Precision 1.5A Reg 12V Out Dual Gauge 5,371In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 24 V 1.5 A Fixed 26 V 40 V 0 C + 125 C 4.6 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 14,397In Stock
Min.: 1
Mult.: 1
: 2,500

L79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 19,670In Stock
Min.: 1
Mult.: 1
: 2,000

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 30 V - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 12V 0.1A Negative 46,394In Stock
Min.: 1
Mult.: 1
: 2,500

L79L SMD/SMT SOT-89 1 Output Negative - 12 V 100 mA Fixed - 14.5 V - 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 6,022In Stock
Min.: 1
Mult.: 1
: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Ammo Pack
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 13,409In Stock
Min.: 1
Mult.: 1
: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 12,033In Stock
Min.: 1
Mult.: 1
: 2,000

L78L Through Hole TO-92-3 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 54,187In Stock
Min.: 1
Mult.: 1
: 2,500

L78L SMD/SMT SOIC-8 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.5A Positive 6,347In Stock
Min.: 1
Mult.: 1
: 2,500

L78M SMD/SMT TO-252 1 Output Positive 9 V 500 mA Fixed 11 V 35 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 1.5A Negative 4,103In Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-3 1 Output Negative - 15 V 1.5 A Fixed - 17.5 V - 35 V 0 C + 125 C 3 mA Tube

STMicroelectronics Linear Voltage Regulators Dual LNB Supply 12V High EFF 22kHz I2C 1,909In Stock
Min.: 1
Mult.: 1
: 4,000

LNBH26 SMD/SMT 1 Output Positive 13 V to 19.15 V 500 mA Selectable 8 V 16 V - 25 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 11,507In Stock
Min.: 1
Mult.: 1
: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.5A Positive 4,371In Stock
Min.: 1
Mult.: 1

L78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 6 mA Tube
STMicroelectronics Linear Voltage Regulators 1.2V to 37V ADJ Reg 1.5A 40V Dual Gauge 3,970In Stock
Min.: 1
Mult.: 1

LM217 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Tube
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 38,924In Stock
Min.: 1
Mult.: 1
: 2,500

L78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Neg Vltg regulators 17,487In Stock
Min.: 1
Mult.: 1
: 2,000

L79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed - 14.5 V - 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 0.1A Positive 5,494In Stock
Min.: 1
Mult.: 1
: 2,000

L78L Through Hole TO-92-3 1 Output Positive 24 V 100 mA Fixed 26 V 40 V - 40 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Dual low side switch 2,288In Stock
Min.: 1
Mult.: 1
: 1,000

L79 SMD/SMT D2PAK-3 1 Output Negative - 5 V 1.5 A Fixed - 7 V - 35 V 0 C + 125 C 3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Positive voltage regulator ICs 1,561In Stock
Min.: 1
Mult.: 1
: 1,000

L78 SMD/SMT D2PAK 1 Output Positive 6 V 1.5 A Fixed 8 V 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Pos Vltg regulators 11,664In Stock
Min.: 1
Mult.: 1
: 2,500

L78L SMD/SMT SO 1 Output Positive 12 V 100 mA Fixed 14 V 35 V - 40 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.1A Positive 7,647In Stock
Min.: 1
Mult.: 1
: 2,500

L78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 14 V 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Pos Vltg regulators 6,370In Stock
Min.: 1
Mult.: 1
: 2,000

L78L Through Hole TO-92-3 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V 0 C + 150 C 6 mA Ammo Pack