DC/DC Converters - Through Hole

Results: 40,430
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, +/-15 Vdc, +/-0.2 A, dual regulated output, DIP 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V - 15 V - 200 mA 15 V 200 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, DIP 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 15 V 400 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 18-75 Vdc input, +/-12 Vdc, +/-0.25 A dual regulated output, DIP 40In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 75 V - 12 V - 250 mA 12 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 12 Vdc, 0.5 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 12 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 3.3 Vdc, 1.5 A, single regulated output, DIP, no ctrl pin 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 3.3 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, +/-12 Vdc, +/-0.25 A dual regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 VDC 18 VDC 75 VDC 12 V 250 mA - 12 VDC 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, +/-5 Vdc, +/-0.6 A dual regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 VDC 18 VDC 75 VDC 5 V 600 mA - 5 VDC 600 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 2 W, 10.8-13.2 Vdc input, 15/-2.5 Vdc, 100/-100 mA, dual unregulated output, SIP 75In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 10.8 VDC 13.2 VDC 15 V 100 mA - 2.5 VDC 100 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 4.5-5.5 Vdc input, 20/-5 Vdc, 50/-200 mA, dual unregulated output, SIP 75In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 5.5 VDC 20 V 50 mA - 5 VDC 200 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 30 W, 150-1500 Vdc input, 24 V, 1.25 A, single regulated output, DIP 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 VDC 150 VDC 1.5 kVDC 24 V 1.25 A 5.6 kV 89 mm (3.504 in) 63.5 mm (2.5 in) 25 mm (0.984 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 45 W, 150-1500 Vdc input, 12 V, 3.75 A, single regulated output, DIP 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 800 VDC 150 VDC 1.5 kVDC 12 V 3.75 A 5.6 kV 89 mm (3.504 in) 63.5 mm (2.5 in) 25 mm (0.984 in)
MEAN WELL DC/DC Converters - Through Hole 20W 9-75Vin 5Vout 4000mA DIP24 Regulated 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 5 V 4 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCW20W8
MEAN WELL DC/DC Converters - Through Hole 20W 9-75Vin 15Vout 1333mA DIP24 Regulated 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 15 V 1.333 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCW20W8
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 15 W, 150-1500 Vdc input, 12 V, 1.25 A, single regulated output, DIP 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 800 VDC 150 VDC 1.5 kVDC 12 V 1.25 A 5.6 kV 76.2 mm (3 in) 50.8 mm (2 in) 25 mm (0.984 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 30 W, 150-1500 Vdc input, 15 V, 2 A, single regulated output, DIP 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 VDC 150 VDC 1.5 kVDC 15 V 2 A 5.6 kV 89 mm (3.504 in) 63.5 mm (2.5 in) 25 mm (0.984 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 45 W, 150-1500 Vdc input, 15 V, 3 A, single regulated output, DIP 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 800 VDC 150 VDC 1.5 kVDC 15 V 3 A 5.6 kV 89 mm (3.504 in) 63.5 mm (2.5 in) 25 mm (0.984 in)
MEAN WELL DC/DC Converters - Through Hole 20W 9-75Vin +/-12Vout +/-833mA DIP24 Regulated 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 12 V 833 mA - 12 V 833 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial DCW20W8
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 30 W, 150-1500 Vdc input, 12 V, 2.5 A, single regulated output, DIP 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 VDC 150 VDC 1.5 kVDC 12 V 2.5 A 5.6 kV 89 mm (3.504 in) 63.5 mm (2.5 in) 25 mm (0.984 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 15 W, 150-1500 Vdc input, 24 V, 0.625 A, single regulated output, DIP 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 800 VDC 150 VDC 1.5 kVDC 24 V 625 mA 5.6 kV 76.2 mm (3 in) 50.8 mm (2 in) 25 mm (0.984 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 15 W, 150-1500 Vdc input, 5 V, 2 A, single regulated output, DIP 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 800 VDC 150 VDC 1.5 kVDC 5 V 2 A 5.6 kV 76.2 mm (3 in) 50.8 mm (2 in) 25 mm (0.984 in)
MEAN WELL DC/DC Converters - Through Hole 12W 9-75Vin +/-15Vout +/-400mA DIP24 Regulated 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 15 V 575 mA - 15 V 575 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial DCW12W8
MEAN WELL DC/DC Converters - Through Hole 20W 9-75Vin 3.3Vout 4000mA DIP24 Regulated 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 3.3 V 4 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCW20W8
MEAN WELL DC/DC Converters - Through Hole 20W 9-75Vin 12Vout 1666mA DIP24 Regulated 13In Stock
17On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 12 V 1.666 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCW20W8
MEAN WELL DC/DC Converters - Through Hole 6W 9-75Vin 5Vout 1000mA DIP24 Regulated 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V, 24 V, 36 V, 48 V, 72 V 9 V 75 V 5 V 1 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN06W8
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5-5.5 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP 240In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial DRM1-S