V72B Series DC/DC Converters - Through Hole

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Through Hole V72B12E250BG 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 250 W 72 V 43 V 110 V 12 V 20.83 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole C 43/110/72 24v/ 10.4A 1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 24 V 10.42 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B12C250BG3 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 72 V 43 V 110 V 12 V 20.83 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B12T250BG Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 72 V 43 V 110 V 12 V 20.83 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B15C250BG Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 72 V 43 V 110 V 15 V 16.67 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B15E250BG Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 72 V 43 V 110 V 15 V 16.67 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B15T250BG Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 72 V 43 V 110 V 15 V 16.67 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B28C250BG Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 72 V 43 V 110 V 28 V 8.93 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B36C250BG Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 72 V 43 V 110 V 36 V 6.94 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B36H250BG3 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 72 V 43 V 110 V 36 V 6.94 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole Watts- 250 Vin 72 Vout 36 Grade - T Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 72 V 43 V 110 V 36 V 6.94 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B3V3T100BG Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 72 V 43 V 110 V 3.3 V 30.3 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B48C250BG Non-Stocked Lead-Time 62 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 72 V 43 V 110 V 48 V 5.21 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B48T250BG Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 W 72 V 43 V 110 V 48 V 5.21 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole E 43/110/72 5v/ 30A Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 43 V 110 V 5 V 30 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole T 43/110/72 5v/ 30A Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 43 V 110 V 5 V 30 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B36C250BL Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 36 V 6.94 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole C 43/110/72 12v/ 20.8A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 12 V 20.83 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B12E250BL Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 12 V 20.83 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B12T250BL Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 12 V 20.83 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B12T250BL2 Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 12 V 20.83 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B15C250BL Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 15 V 16.67 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B15E250BL Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 15 V 16.67 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B15T250BL Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 15 V 16.67 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B15T250BL3 Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 15 V 16.67 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B