JCA10 Series DC/DC Converters - Through Hole

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 2 O/P, 2:1 IN, 10W 184In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 5 V 4.5 V 9 V 12 V 420 mA - 12 V 420 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 2 O/P, 2:1 IN, 10W 16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 12 V 420 mA - 12 V 420 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 2 O/P, 2:1 IN, 10W 16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 5 V 800 mA - 5 V 800 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 1 O/P, 2:1 IN, 10W 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 3.3 V 2.42 A 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 2 O/P, 2:1 IN, 10W 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 5 V 600 mA - 5 V 600 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 1 O/P, 2:1 IN, 10W 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 12 V 830 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 1 O/P, 2:1 IN, 10W 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 15 V 660 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 2 O/P, 2:1 IN, 10W 24In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 5 V 4.5 V 9 V 15 V 420 mA - 12 V 330 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 1 O/P, 2:1 IN, 10W 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 5 V 1.6 A 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 2 O/P, 2:1 IN, 10W 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 12 V 420 mA - 12 V 420 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 1 O/P, 2:1 IN, 10W 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 3.3 V 2.42 A 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 1 O/P, 2:1 IN, 10W 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 1.6 A 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 1 O/P, 2:1 IN, 10W 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 15 V 660 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 1 O/P, 2:1 IN, 10W
31On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 3.3 V 2.42 A 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 1 O/P, 2:1 IN, 10W
32Expected 5/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 12 V 830 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 2 O/P, 2:1 IN, 10W Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 5 V 4.5 V 9 V 5 V 800 mA - 5 V 800 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 2 O/P, 2:1 IN, 10W Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 15 V 330 mA - 15 V 330 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 1 O/P, 2:1 IN, 10W Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 5 V 1.6 A 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 1 O/P, 2:1 IN, 10W Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 12 V 830 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 1 O/P, 2:1 IN, 10W Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 15 V 660 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 2 O/P, 2:1 IN, 10W Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 15 V 330 mA - 15 V 330 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 2 O/P, 2:1 IN, 10W Non-Stocked Lead-Time 14 Weeks
Min.: 16
Mult.: 16

Isolated 2 Output 10 W 48 V 36 V 75 V 5 V 800 mA - 5 V 800 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 2 O/P, 2:1 IN, 10W Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 36 V 75 V 12 V 420 mA - 12 V 420 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 2 O/P, 2:1 IN, 10W Non-Stocked Lead-Time 14 Weeks
Min.: 16
Mult.: 16

Isolated 2 Output 10 W 48 V 36 V 75 V 15 V 330 mA - 15 V 330 mA 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP 1 O/P, 2:1 IN, 10W Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 3.3 V 2.42 A 1.5 kV 25.4 mm (1 in) 20.3 mm (0.799 in) 10 mm (0.394 in) Industrial JCA10